GW CSSRM3.EM - ams OSRAM - White LEDs
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | White LEDs | SMD/SMT | Warm White | 2700 K | 101 cd | 320 lm | 80 | 120 deg | 1.8 A | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N1N4-XX58-1-700-R33 Q65113A5015 | ||||||||
0In Stock | Warm White | 5000 K | 101 cd | 320 lm | 80 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | GW CSSRM3.EM | Reel | Q65113A4536 | |||||||||||
0In Stock | Warm White | 3000 K | 101 cd | 320 lm | 80 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N3N5-XX57-1-700-R33 Q65113A5017 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 5700 K | 101 cd | 340 lm | 82 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | Q65113A8676 | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 5000 K | 101 cd | 340 lm | 82 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | Q65113A8677 | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 3000 K | 101 cd | 320 lm | 82 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | Q65113A8678 | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 2700 K | 101 cd | 330 lm | 82 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | Q65113A8679 | |||||||
Not Available Online | White LEDs | SMD/SMT | 3000 K | 301 lm | 82 | 20 deg | 1.8 A | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N2N5-XX57-1-700-R33 Q65113A5016 | ||||||||||||
Not Available Online | White LEDs | SMD/SMT | 4000 K | 301 lm | 82 | 20 deg | 1.8 A | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N4N7-XX55-1-700-R33 Q65113A5019 | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 3500 K | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N3N6-XX56-1-700-R33 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 5700 K | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N5N8-XX52-1-700-R33 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 4000 K | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N5N7-XX55-1-700-R33 |