GW CAGJL1.HM - ams OSRAM - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.5 mm | Warm White | 2700 K | 986 cd | 3020 lm | 90 | 120 deg | 720 mA | 37 V | 27 W | 19 mm | 19 mm | 1.5 mm | - 40 C | + 105 C | 15.7 mm | GW CAGJL1.HM | Tray | GW CAGJL1.HM-TPTQ-27S3-720-T05 Q65112A8958 |