E 3030 - ams OSRAM - White LEDs
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 3030 | White | 3500 K | 170 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7893 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 2700 K | 160 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7895 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 3000 K | 170 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7894 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5000 K | 170 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7891 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 6500 K | 165 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7889 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5700 K | 170 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7890 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 4000 K | 170 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7892 |