ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | Q65115A2122 | ||||||||||||||||||||||||||
0In Stock | Reel | Q65115A0535 | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 190 lm, 260 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3508 | |||||||
0In Stock | White LEDs | PCB Mount | 3500 K | 290 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1865 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5000 K | 33 lm, 36 lm | 50 | 120 deg | 65 mA | 2.69 V | 3.3 mm | 2.95 mm | 0.75 mm | - 40 C | + 105 C | 2.64 mm x 2.64 mm | Square | OSCONIQ S 3030 | Reel | Q65115A2686 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 112 lm | 90 | 120 deg | 140 mA | 6 V | 3 mm | 3 mm | 0.6 mm | - 40 C | + 110 C | 2.27 mm | Diffused | OSTUNE E3030 | Reel | Q65115A2670 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2400 K | 24 lm | 30 mA | 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | 1.26 mm x 1.09 mm | Square | Clear | OSTUNE E1515 | Reel | Q65115A2499 | |||||||||
0In Stock | GW JTL6S3.CM | Reel | Q65115A4270 | |||||||||||||||||||||||||
0In Stock | Power TOPLED | Reel | Q65111A2017 | |||||||||||||||||||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 3000 K | 4525 lm | 90 | 120 deg | 720 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1915 | ||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 5700 K | 4660 lm | 90 | 120 deg | 720 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1887 | ||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 125 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0823 | |||||||||
0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 580 cd | 1750 lm | 120 deg | 1 A | 13.5 V | 13 W | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7965 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 36 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9608 | |||||||||
0In Stock | Reel | Q65113A9959 | ||||||||||||||||||||||||||
0In Stock | OSLON SSL 80 | Reel | Q65113A9964 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 6500K SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Cool White | 6500 K | 11.1 cd | 31.5 lm | 80 | 120 deg | 120 mA | 3.15 V | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | SYNIOS P2720 | Reel | Q65111A5892 | ||||||||
0In Stock | Warm White | 2700 K | 74.3 cd | 225 lm | 80 | 120 deg | 180 mA | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-L9M6-XX58-1-180-R18 Q65113A6146 | |||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 18 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8533 | |||||||||
0In Stock | SMD/SMT | 3000 K | GW VJLPL1_Ex | Reel | Q65113A7119 | |||||||||||||||||||||||
0In Stock | White | 1.96 cd | 6.02 lm | 120 deg | 20 mA | 3.08 V | 62 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELSS2.RA | Reel | Q65113A4556 | |||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 3000 K | 330 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel | Q65113A5023 | ||||||
Not Available Online | White LEDs | SMD/SMT | Warm White | 2700 K | 101 cd | 320 lm | 80 | 120 deg | 1.8 A | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N1N4-XX58-1-700-R33 Q65113A5015 | ||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 40.7 cd | 122 lm | 90 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.CM | Reel | Q65113A7109 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS E2314 | 0In Stock | White LEDs | SMD/SMT | 0905 (2314 metric) | White | 9.63 cd | 30.1 lm | 120 deg | 80 mA | 3.05 V | 240 mW | 2.3 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | Diffused | KW DNLS31.RA | Reel | AEC-Q101 | Q65111A9004 |