ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4000 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | OSLON SQUARE | Reel | Q65113A3197 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 28.8 cd | 117 lm | 80 | 150 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 1.58 mm | - 40 C | + 125 C | Colorless | 2.632 mm x 0.88 mm | Dome | Clear | GW CSHPM1.EM | Reel | GW CSHPM1.EM-LRLT-XX56-1-350-R18 Q65113A5698 | |||||
0In Stock | Warm White | 5000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8993 | |||||||||||
0In Stock | White LEDs | SMD/SMT | White | 311 cd | 960 lm | 120 deg | 1 A | 6.61 V | 6.6 W | 3.75 mm | 3.5 mm | 0.67 mm | - 40 C | + 135 C | Colorless | 1 mm x 1 mm | Square | Clear | KW2 C2LPL3.TK | Reel | Q65113A5654 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 40.7 cd | 122 lm | 90 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.CM | Reel | Q65113A7108 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7118 | |||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 2700 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6707 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 16.5 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8534 | |||||||||
0In Stock | White LEDs | SMD/SMT | TOPLED | White | 1.8 cd | 120 deg | 20 mA | 3.05 V | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | 2.4 mm | Round Flat | Diffused | TOPLED | Reel | AEC-Q100 | Q65111A3669 | |||||||
0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 450 mcd | 120 deg | 20 mA | 3.2 V | 3.5 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | TOPLED | Reel | Q65112A0085 | ||||||||
Mfr: LW VH8G-Q2OO-4M6N-1 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 2.85V 5mA | Not Available Online | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 230 mcd | 0.874 lm | 165 deg | 5 mA | 2.85 V | 14 mW | 1 mm | 0.55 mm | 0.3 mm | - 40 C | + 85 C | Tinted | Diffused | LW VH8G | Reel | Q65110A8090 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White MINITOPLED | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | Cool White | 6500 K | 1.8 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | LCW MVSG.EC | Reel | AEC-Q101 | Q65111A5625 | |||||||
0In Stock | SMD/SMT | Warm White | 2700 K | 8.79 cd | 26.3 lm | 90 | 120 deg | 60 mA | 2.96 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.CM | Reel | Q65113A2636 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 3 | 0In Stock | White LEDs | 3014 | White | Reel | Q65112A8485 | ||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 3 | 0In Stock | White LEDs | 3014 | White | 6500 K | Reel | Q65112A8965 | |||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | Reel | AEC-Q102 | Q65113A2339 | ||||||||||||||||||||
0In Stock | Warm White | 3000 K | 101 cd | 320 lm | 80 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N3N5-XX57-1-700-R33 Q65113A5017 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 1108 (2720 metric) | White | 47.5 cd | 143 lm | 120 deg | 350 mA | 2.95 V | 1 W | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | KW DMLQ33.SG | Reel | KW DMLQ33.SG-Z5L8-EBVFFCBB46-8E8G-350-S Q65113A5618 | ||||||||||
0In Stock | White | 16.2 cd | 47.8 lm | 120 deg | 120 mA | 2.95 V | 350 mW | 4 mm | 1.4 mm | 0.6 mm | - 40 C | + 110 C | E4014 | Reel | Q65112A9120 | |||||||||||||
0In Stock | 3000 K | GW JTLPS3.EM | Reel | Q65113A9025 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 110 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0820 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 112 lm | 90 | 120 deg | 140 mA | 6 V | 3 mm | 3 mm | 0.6 mm | - 40 C | + 110 C | 2.27 mm | Diffused | OSTUNE E3030 | Reel | Q65115A2666 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Cool White | 24 mcd | 120 deg | 500 uA | 2.6 V | 1.3 mW | 1.4 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6351 | |||||
0In Stock | SMD/SMT | 5000 K | DURIS E 2835 | Reel | Q65113A2640 | |||||||||||||||||||||||
Mfr: LW T6SG-V1AA-FK0KM0 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 710 mcd | 120 deg | 20 mA | 3.2 V | 3.4 mm | 3 mm | 2.1 mm | - 40 C | + 110 C | White | 2.4 mm | Round Flat | Diffused | Reel | Q65111A7814 |