ams OSRAM - White LEDs
16,163 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 1055 mW, 1248 mW | 140 deg | 700 mA | 2.75 V | 3.7 mm | 3.7 mm | 1.75 mm | - 40 C | + 125 C | 3.74 mm x 0.9 mm | Dome | Reel | Q65115A0341 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 1089 mW, 1248 mW | 140 deg | 700 mA | 2.75 V | 3.7 mm | 3.7 mm | 1.75 mm | - 40 C | + 125 C | 3.74 mm x 0.9 mm | Dome | Reel | Q65115A0340 | ||||||||||||
0In Stock | White | 311 cd | 960 lm | 120 deg | 1 A | 6.41 V | 6.4 W | 5.15 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | KW2 HML631.TK | Reel | Q65113A4584 | |||||||||||||
0In Stock | Warm White | 3000 K | 100 cd | 300 lm | 80 | 120 deg | 700 mA | 2.84 V | 2 W | 3.7 mm | 3.7 mm | 2.15 mm | - 40 C | + 125 C | GW PUSRA1.EM | Reel | Q65113A3986 | |||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 180 lm, 240 lm | 70 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3185 | |||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 125 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0887 | |||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 125 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0885 | |||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 95 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0819 | |||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 120 lm | 80 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0546 | |||||||||
0In Stock | SOLERIQ S 9 | Tray | Q65115A1896 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 9 | Tray | Q65115A1898 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 9 | Tray | Q65115A1905 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1899 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1913 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 160 lm, 220 lm | 90 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Clear | GW Q9LR36.CM | Reel | Q65115A3486 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 140 lm, 220 lm | 90 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 4.6 mm x 4.6 mm | Square | Clear | GW Q9LR36.CM | Reel | Q65115A3483 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 190 lm, 260 lm | 70 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3191 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 210 lm, 280 lm | 70 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3187 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | KW DSLP31.CC | Q65113A7617 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1914 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1886 | |||||||||||||||||||||||||
0In Stock | SOLERIQ S 15 | Tray | Q65115A1885 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | SYNIOS P2720 | Reel | Q65113A3113 | ||||||||||||||||||||||||
Not Available Online | Reel | Q65113A9535 | ||||||||||||||||||||||||||
0In Stock | Reel |