ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5000 K | GW JTLMS1 | Reel | Q65113A7512 | ||||||||||||||||||||||||
0In Stock | 4000 K | GW JTLMS1 | Reel | Q65113A7515 | ||||||||||||||||||||||||
0In Stock | 2200 K | GW JTLMS1 | Reel | Q65113A7514 | ||||||||||||||||||||||||
0In Stock | 4000 K | GW JTLRS1 | Reel | Q65113A7503 | ||||||||||||||||||||||||
0In Stock | 2200 K | GW JTLRS1 | Reel | Q65113A7523 | ||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | Tray | Q65113A7572 | |||||||||||||||||||||||||
0In Stock | Neutral White | 6500 K, 2700 K | 507 cd | 1490 lm | 90 | 120 deg | 11 W | 15.85 mm | 15.85 mm | 1.65 mm | - 40 C | + 105 C | GW KAFGBT.CM | Tray | Q65113A7579 | |||||||||||||
0In Stock | Tray | Q65113A1487 | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 3500 K | 8.38 cd | 28.5 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8853 | ||||||||
0In Stock | 5700 K | GW JTLPS1.KM | Reel | Q65113A8188 | ||||||||||||||||||||||||
0In Stock | 5700 K | GW JTLPS1.KM | Reel | Q65113A7075 | ||||||||||||||||||||||||
0In Stock | 5000 K | GW JTLPS3.EM | Reel | Q65113A9022 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2200 K | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 3.5 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | GW JTLPS4.EM | Reel | Q65113A4422 | |||||||||||
0In Stock | 2700 K | GW JTLPS5.SM | Reel | Q65113A8614 | ||||||||||||||||||||||||
0In Stock | Reel | Q65113A5398 | ||||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | SYNIOS E1515 | Reel | Q65113A5734 | ||||||||||||||||||||||||
0In Stock | POINTLED TF | Reel | Q65113A6787 | |||||||||||||||||||||||||
0In Stock | 4000 K | GW JTLPS5.SM | Reel | Q65113A8611 | ||||||||||||||||||||||||
0In Stock | 5000 K | GW QSLMS3_Ex | Reel | Q65113A9258 | ||||||||||||||||||||||||
0In Stock | 5000 K | GW QTLTS1_Ex | Reel | Q65113A9095 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 6500 K | 27 lm | 92 | 120 deg | 60 mA | 2.9 V | 3.5 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.CM | Reel | Q65113A8843 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2200 K | 8.38 cd | 24 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8855 | ||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0491 | |||||||||||||||||||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0504 | |||||||||||||||||||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0490 |