ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2700 K | 25.5 lm | 92 | 120 deg | 60 mA | 2.9 V | 3.5 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.CM | Reel | Q65113A8864 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 3000 K | 27 lm | 92 | 120 deg | 60 mA | 2.9 V | 3.5 mm | 2.8 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.CM | Reel | Q65113A8857 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm | 2500 K | 8.38 cd | 27 lm | 81 | 120 deg | 60 mA | 3.15 V | 190 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | Rectangular | GW JTLMS3.EM | Reel | Q65113A8675 | ||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0392 | |||||||||||||||||||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0394 | |||||||||||||||||||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0492 | |||||||||||||||||||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0511 | |||||||||||||||||||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0544 | |||||||||||||||||||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0547 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 790 lm | 120 deg | 1 A | 6.75 V | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7940 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | 2200 K | DURIS E 2835 | Reel | Q65113A9888 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | 2700 K | DURIS E 2835 | Reel | Q65113A9886 | |||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 43.5 lm | 80 CRI | 120 deg | 65 mA | 2.8 V | 3.34 mm | 2.84 mm | 0.66 mm | - 40 C | + 105 C | Diffused | Rectangular | Reel | Q65113A7745 | |||||||||
0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 43.5 lm | 80 CRI | 120 deg | 65 mA | 2.8 V | 3.34 mm | 2.84 mm | 0.66 mm | - 40 C | + 105 C | Diffused | Rectangular | Reel | Q65113A7751 | |||||||||
0In Stock | OSLON Black Flat S | Reel | Q65115A0680 | |||||||||||||||||||||||||
0In Stock | OSLON Compact PL | Reel | Q65115A0975 | |||||||||||||||||||||||||
0In Stock | DURIS E 2835 | Reel | Q65115A0567 | |||||||||||||||||||||||||
0In Stock | DURIS S5050 | Reel | Q65115A1034 | |||||||||||||||||||||||||
0In Stock | DURIS S5050 | Reel | Q65115A1030 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | OSCONIQ S 3030 | Reel | Q65113A9653 | ||||||||||||||||||||||||
0In Stock | OSCONIQ E 2835 | Reel | Q65115A0715 | |||||||||||||||||||||||||
0In Stock | OSCONIQ E 2835 | Reel | Q65115A0720 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | OSLON Compact PL | Reel | Q65113A9366 | ||||||||||||||||||||||||
0In Stock | OSLON Boost HX | Reel | Q65115A0622 | |||||||||||||||||||||||||
0In Stock | OSLON Compact PL | Reel | Q65115A1280 |