ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Power TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | Reel | AEC-Q101 | Q65113A1054 | ||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | Q65113A6176 | ||||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | White | 25.9 cd | 120 deg | 60 mA | 2.8 V | 600 mW | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | Rectangular | Reel | Q65112A9024 | |||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | 4000 K | Reel | ||||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 1550 lm | 120 deg | 1 A | 13.5 V | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7923 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 1600 lm | 120 deg | 1 A | 13.5 V | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7924 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 3000 K | 380 lm | 120 deg | 700 mA | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.PM | Reel | Q65113A8684 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2200 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | Q65113A7479 | ||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 150 lm, 220 lm | 90 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3482 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 1800 K | 150 lm, 200 lm | 70 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3189 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 210 lm, 280 lm | 70 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3194 | |||||||
0In Stock | GW CPSRM1.EM | Reel | Q65115A4476 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.PM | Reel | Q65115A4410 | |||||||||||||||||||||||||
0In Stock | GW CPSRM1.PM | Reel | Q65115A4407 | |||||||||||||||||||||||||
0In Stock | GW PLERA1.EM | Reel | Q65115A3373 | |||||||||||||||||||||||||
0In Stock | GW PLERA1.EM | Reel | Q65115A3368 | |||||||||||||||||||||||||
0In Stock | GW PLERA1.PM | Reel | Q65115A3363 | |||||||||||||||||||||||||
0In Stock | KW DELSS2.CC | Reel | Q65115A4560 | |||||||||||||||||||||||||
0In Stock | KW DELSS2.CC | Reel | Q65115A4029 | |||||||||||||||||||||||||
0In Stock | KW DPLQ32.K2 | Reel | Q65115A4489 | |||||||||||||||||||||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 4000 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A0550 | |||||||
0In Stock | 5000 K | GW JTLPS1_Cx | Reel | Q65113A7247 |