ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A8461 TTI: Q65111A8461 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED MCR SIDELED 2808 | 0In Stock | White LEDs | SMD/SMT | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | ||||||
0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 5600 K | 270 mcd | 1.05 lm | 160 deg | 15 mA | 2.8 V | 14 mW | 1 mm | 0.5 mm | 0.35 mm | - 40 C | + 85 C | White | Rectangular | Diffused | LW QH8G | Reel | Q65110A8029 LW QH8G-Q2OO-3K5L-1-5-R18 LW QH8G-Q2OO-3K5L-1 Q65110A8029 | ||||||
0In Stock | 3000 K | Reel | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5500 K | 800 lm | 75 | 90 deg | 700 mA | 12.6 V | 9.6 W | 19.9 mm | 19.9 mm | 5.4 mm | - 40 C | + 150 C | Colorless | 3.2 mm | Dome | Water Clear | LZ4-40CW08 | Tray | Q65113A3034 | ||||||
0In Stock | White LEDs | SMD/SMT | MCPCB - Starboard | Cool White | 5500 K | 315 lm | 75 | 95 deg | 1 A | 3.6 V | 3.6 W | 19.9 mm | 19.9 mm | 4.1 mm | - 40 C | + 150 C | Colorless | 3.2 mm | Dome | Water Clear | LZ1-10CW02 | Tray | Q65113A2975 | |||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5700 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5500 K | 800 lm | 75 | 90 deg | 700 mA | 12.6 V | 9.6 W | 19.9 mm | 19.9 mm | 5.4 mm | - 40 C | + 150 C | Colorless | 6.2 mm | Dome | Water Clear | LZ4-40CW08 | Tray | Q65113A3033 | ||||||
Mfr: Q65113A7113 TTI: Q65113A7113 ams OSRAM Availability: 0In StockWhite LEDs WHITE LED OSLON PURE 1414 | 0In Stock | SMD/SMT | Reel | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | Reel | |||||||||||||||||||||||
Mfr: Q65112A9448 TTI: Q65112A9448 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED OSTUNE E1608 | 0In Stock | Reel | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 1.8 cd | 120 deg | 20 mA | 3.05 V | 3.5 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | Diffused | Reel | ||||||||||||
Mfr: Q65113A2138 TTI: LZ4-00CW08-0065 ams OSRAM Availability: 0In StockWhite LEDs LED ENGIN WHITE 5500K-6500K | 0In Stock | White LEDs | Cool White | 5500 K | 435 cd | 800 lm | 90 deg | 700 mA | 13.75 V | 9.6 W | 7 mm | 7 mm | 3.7 mm | - 40 C | + 150 C | LZ4-00CW08 | Reel | Q65113A2138 | ||||||||||
Mfr: Q65112A7619 TTI: LE UW S2WN-RASA-CQ-0 ams OSRAM Availability: 0In StockWhite LEDs OSTAR HEADLMP HL PRO | 0In Stock | White LEDs | White | 1 A | 3 V | - 40 C | + 125 C | LE UW S2WN | Reel | AEC-Q101 | Q65112A7619 LE UW S2WN-RASA-CQ-0-A-R18 LE UW S2WN-RASA-CQ-0 Q65112A7619 | |||||||||||||||||
0In Stock | White LEDs | SMD/SMT | TOPLED | White | Reel | |||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5500 K | 435 cd | 800 lm | 75 | 90 deg | 700 mA | 12.6 V | 9.6 W | 7 mm | 7 mm | 3.7 mm | - 40 C | + 150 C | Colorless | 5.6 mm | Dome | Water Clear | LZ4-00CW08 | Reel | Q65113A2137 | |||||
Mfr: Q65111A7813 TTI: LW T6SG-V2BA-JK0PM0 ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 900 mcd | 120 deg | 20 mA | 3.2 V | 3.4 mm | 3 mm | 2.1 mm | - 40 C | + 110 C | White | 2.4 mm | Round Flat | Diffused | Reel | AEC-Q101 | Q65111A7813 LW T6SG-V2BA-JK0PM0-0-20-R18-Z LW T6SG-V2BA-JK0PM0 Q65111A7813 | |||||||
0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 560 mcd | 1910 m lm | 120 deg | 20 mA | 3.2 V | 3.5 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TTSD | Reel | AEC-Q100 | Q65111A0301 LW TTSD-U2V2-JKPL-1-20-R18-Z LW TTSD-U2V2-JKPL-1 Q65111A0301 | ||||||
0In Stock | White LEDs | SMD/SMT | 4444 | Cool White | 5500 K | 153 cd | 315 lm | 75 | 95 deg | 1 A | 3.6 V | 3.6 W | 4.4 mm | 4.4 mm | 2.4 mm | - 40 C | + 150 C | Colorless | 4.4 mm x 4.4 mm | Dome | Water Clear | LZ1-00CW02 | Reel | Q65113A1991 | ||||
Mfr: Q65113A7116 TTI: Q65113A7116 ams OSRAM Availability: 0In StockWhite LEDs WHITE LED OSLON PURE 1414 | 0In Stock | SMD/SMT | GW VJLPL1.EM | Reel | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5500 K | 153 cd | 315 lm | 75 | 95 deg | 1 A | 3.6 V | 3.6 W | 4.4 mm | 4.4 mm | 2.4 mm | - 40 C | + 150 C | Colorless | 4.4 mm x 4.4 mm | Dome | Water Clear | LZ1-00CW02 | Reel | Q65113A1992 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7116 | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 6500 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7456 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 28.8 cd | 117 lm | 80 | 150 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 1.58 mm | - 40 C | + 125 C | Colorless | 2.632 mm x 0.88 mm | Dome | Clear | GW CSHPM1.EM | Reel | GW CSHPM1.EM-LSLU-XX53-1-350-R18 Q65113A5697 | |||||
0In Stock | White LEDs | SMD/SMT | 462 nm | 2.4 lm | 5 mA | 5.6 V | 0.8 mm | 0.8 mm | 0.56 mm | - 40 C | + 110 C | SYNIOS E0808 | Reel | Q65113A8741 | ||||||||||||||
0In Stock | White LEDs | PCB Mount | 3500 K | 240 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1872 |