ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 3000 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6710 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 19.5 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8532 | |||||||||
0In Stock | 3500 K | Reel | Q65113A5018 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4500 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LQLS-XX58-1-350-R18 Q65113A5703 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED E 1608 | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 120 deg | 10 mA | 2.9 V | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A7912 | |||||||||
0In Stock | White LEDs | SMD/SMT | TOPLED | White | 2.15 cd | 6.78 lm | 120 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TVSG.VN | Reel | AEC-Q102 | Q65111A6050 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSLON Black Flat | 0In Stock | White LEDs | SMD/SMT | 4237 | White | 369 cd | 1110 lm | 120 deg | 1.5 A | 9.2 V | 9.2 W | 4.2 mm | 3.75 mm | 0.43 mm | - 40 C | + 125 C | Tinted | 3.23 mm x 1. 03 mm | Rectangular | Clear | KW H3L531.TE | Reel | AEC-Q102 | Q65112A4048 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White LED, 1 Channel OSLON Compact PL | Not Available Online | White LEDs | SMD/SMT | Cool White | 355 lm | 120 deg | 1 A | 3.15 V | 3 W | 1.9 mm | 1.5 mm | 0.732 mm | - 40 C | + 135 C | Tinted | 1.03 mm x 1.03 mm | Square | Diffused | Reel | AEC-Q102 | Q65112A8915 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 3014 | 0In Stock | White LEDs | SMD/SMT | 3014 | Cool White | 5000 K | 2.8 cd | 9.15 lm | 110 deg | 30 mA | 2.7 V | 90 mW | 2.75 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Tinted | Rectangular | Diffused | KW DCLMS2.EC | Reel | Q65113A1685 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 3014 | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 2.24 cd | 110 deg | 30 mA | 2.7 V | 2.75 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Colorless | Rectangular | Clear | LUW JLSH.01 | Reel | Q65113A1680 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4500K OSTUNE E1608 30mA | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Warm White | 2700 K | 2.85 cd | 8.22 lm | 90 | 120 deg | 30 mA | 3.2 V | 96 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | KW DELSS2.CC | Reel | AEC-Q102 | Q65113A1205 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5700K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5700 K | 45 lm | 90 | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9973 | ||||
Not Available Online | White LEDs | SMD/SMT | 3014 | Neutral White | 4000 K | 3.65 cd | 11.3 lm | 80 | 120 deg | 30 mA | 2.7 V | 54 mW | 3 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Rectangular | KW DCLMS2.EC | Reel | Q65113A1686 | |||||||
0In Stock | White LEDs | SMD/SMT | TOPLED | White | 2.9 cd | 8.7 lm | 120 deg | 30 mA | 2.7 V | 54 mW | 3 mm | 1.4 mm | 0.8 mm | - 40 C | + 85 C | Colorless | Rectangular | Clear | LUW JLSH.01 | Reel | Q65113A1680 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White SIDELED | Not Available Online | White LEDs | SMD/SMT | 1715 (4238 metric) | White | 900 mcd | 120 deg | 20 mA | 3.2 V | 4.2 mm | 3.8 mm | 4.2 mm | - 40 C | + 110 C | Tinted | Diffused | SIDELED | Reel | AEC-Q101 | Q65113A1198 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 5 | 0In Stock | White LEDs | 5630 | White | Reel | Q65112A8876 | ||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 105 lm | 90 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.CM | Reel | Q65113A7110 | ||||||||
0In Stock | 2700 K | Reel | Q65113A5707 | |||||||||||||||||||||||||
0In Stock | OSLON SSL 80 | Reel | Q65113A9959 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 39 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9605 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 5700K | Not Available Online | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | KW DPLS32.EC | Reel | Q65111A5891 | |||||||
0In Stock | 5000 K | Reel | Q65113A4746 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 1.5 cd | 120 deg | 20 mA | 3.05 V | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | 2.4 mm | Round Flat | Diffused | TOPLED | Reel | AEC-Q100 | Q65111A4455 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs Ultra White OSTAR Pro Compact | 0In Stock | White LEDs | SMD/SMT | Cool White | 355 lm | 120 deg | 1.4 A | 2.95 V | 4 W | 4 mm | 3.75 mm | 1.35 mm | - 40 C | + 125 C | Colorless | 3.64 mm x 3.52 mm | Rectangular | Water Clear | Reel | Q65112A4111 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSRAM OSTAR pro cpck | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 171 cd | 515 lm | 120 deg | 1.4 A | 3 V | 4.2 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 85 C | KW CSLPM1.TG | Reel | AEC-Q101 | Q65111A9756 |