ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LPLR-XX59-1-350-R18 Q65113A5704 | |||||
0In Stock | White LEDs | SMD/SMT | White | 140 cd | 433 lm | 120 deg | 1.2 A | 3.4 V | 4.1 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | Colorless | 0.73 mm x 0.73 mm | Square | Clear | KW CELMM2.TK | Reel | Q65113A5393 | |||||||
0In Stock | White LEDs | SMD/SMT | White | 140 cd | 433 lm | 120 deg | 1.2 A | 3.4 V | 4.1 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | Colorless | 0.73 mm x 0.73 mm | Square | Clear | KW CELMM2.TK | Reel | Q65113A5398 | |||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 64 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9015 | |||||||||
0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 300 cd | 925 lm | 120 deg | 1 A | 6.75 V | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7918 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 300 cd | 925 lm | 120 deg | 1 A | 6.75 V | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7939 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 580 cd | 1750 lm | 120 deg | 1 A | 13.5 V | 13 W | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7923 | ||||||||||
0In Stock | Reel | Q65113A9971 | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 210 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9318 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | 210 lm | 70 | 120 deg | 45 mA | 22 V | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | 4.55 mm x 4.55 mm | Square | DURIS S5050 | Reel | Q65115A0134 | |||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 1800 K | 80 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0818 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 2700K SYNIOS E4014 | Not Available Online | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | KW DPLS32.EC | Reel | Q65111A7739 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | KW DPLS32.EC | Reel | Q65111A8478 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 6500K OSTUNE E1608 30mA | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Warm White | 2700 K | 2.85 cd | 8.22 lm | 90 | 120 deg | 30 mA | 3.2 V | 96 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | KW DELSS2.CC | Reel | AEC-Q102 | Q65112A9446 | ||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2200 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | GW CSSRM3.PM-MFN5-XX510-1-700-R33 Q65113A4862 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | PCB | White | 152 cd | 465 lm | 120 deg | 1.5 A | 3.4 V | 3.2 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | KW CELNM3.TK | Reel | Q65113A4036 | ||||||||||
0In Stock | 6500 K | Reel | Q65113A2634 | |||||||||||||||||||||||||
0In Stock | 4000 K | Reel | Q65113A2631 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1.65 mm x 1.25 mm x 0.732 mm | White | 89.9 cd | 273 lm | 120 deg | 1 A | 3.4 V | 2.2 W | 1.65 mm | 1.25 mm | 0.73 mm | - 40 C | + 135 C | White | 0.73 mm | Square | KW CDLMM2.TK | Reel | Q65113A5305 | |||||||
0In Stock | 2700 K | Reel | Q65113A6146 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 68 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9024 | |||||||||
0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.5 cd | 5 lm | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | 1.7 mm x 1.55 mm | Rectangular | Diffused | Mini TOPLED | Reel | AEC-Q100 | Q65111A4087 | ||||||
0In Stock | White LEDs | SMD/SMT | TOPLED | White | 1.3 cd | 120 deg | 20 mA | 3.05 V | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Colorless | 2.4 mm | Round Flat | Diffused | Reel | Q65111A7809 | |||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5700K 70CRI OSLON Square | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5700 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | Q65113A2300 | ||||
0In Stock | SMD/SMT | Warm White | 6500 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2621 |