ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 3000 K | GW VJLPL1_Ex | Reel | Q65113A7119 | |||||||||||||||||||||||
0In Stock | White | 1.96 cd | 6.02 lm | 120 deg | 20 mA | 3.08 V | 62 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELSS2.RA | Reel | Q65113A4556 | |||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 3000 K | 330 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel | Q65113A5023 | ||||||
Not Available Online | White LEDs | SMD/SMT | Warm White | 2700 K | 101 cd | 320 lm | 80 | 120 deg | 1.8 A | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N1N4-XX58-1-700-R33 Q65113A5015 | ||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 40.7 cd | 122 lm | 90 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.CM | Reel | Q65113A7109 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS E2314 | 0In Stock | White LEDs | SMD/SMT | 0905 (2314 metric) | White | 9.63 cd | 30.1 lm | 120 deg | 80 mA | 3.05 V | 240 mW | 2.3 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | Diffused | KW DNLS31.RA | Reel | AEC-Q101 | Q65111A9004 | ||||||
0In Stock | 3014 | Warm White | 5700 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8966 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 3014 | Neutral White | 4000 K | 3.65 cd | 11.3 lm | 80 | 120 deg | 30 mA | 2.7 V | 54 mW | 3 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Rectangular | KW DCLMS2.EC | Reel | Q65113A1684 | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5000 K | 360 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7488 | |||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 2200 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6702 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 3000 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6703 | ||||||||||
0In Stock | SMD/SMT | 6500 K | DURIS E 2835 | Reel | Q65113A2621 | |||||||||||||||||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 5700 K | 5650 lm | 90 | 120 deg | 900 mA | 34 V | 31 W | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1891 | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 Metric) | 2700 K | 270 lm | 90 | 120 deg | 700 mA | 2.83 V | 2 W | 3.5 mm | 3.5 mm | 1.7 mm | - 40 C | + 125 C | 3.5 mm | Dome | GW CPSRM1.CM | Reel | Q65115A2126 | ||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 Metric) | 6500 K | 310 lm | 90 | 120 deg | 700 mA | 2.83 V | 2 W | 3.5 mm | 3.5 mm | 1.7 mm | - 40 C | + 125 C | 3.5 mm | Dome | GW CPSRM1.CM | Reel | Q65115A2120 | ||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 290 lm, 320 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2128 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 1800 K | 220 lm, 250 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2134 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 1800 K | 230 lm, 250 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2133 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 290 lm, 310 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2135 | ||||||||||
0In Stock | 1 A | 3.16 V | - 40 C | + 135 C | KW HHL533.Tx | Reel | Q65113A7917 | |||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 2200 K | 170 lm | 70 | 120 deg | 45 mA | 22 V | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | 4.55 mm x 4.55 mm | Square | DURIS S5050 | Reel | Q65115A0129 | |||||||||
0In Stock | Reel | Q65115A3071 | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 315 lm | 120 deg | 1 A | 3.25 V | 1.65 mm | 1.25 mm | 0.732 mm | - 40 C | + 135 C | OSLON Compact RM | Reel | Q65113A9594 | ||||||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 6500 K | 340 lm, 360 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2150 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White SYNIOS P2720 | Not Available Online | White LEDs | SMD/SMT | 1007 (2720 metric) | White | 23.2 cd | 70 lm | 120 deg | 200 mA | 3 V | 600 mW | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | Clear | SYNIOS P2720 | Reel | AEC-Q100 | Q65111A6228 |