ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | Q65113A9967 | ||||||||||||||||||||||||||
0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm x 1.5 mm | White | 4000 K | 1175 lm | 90 | 120 deg | 180 mA | 34 V | 13.5 mm | 13.5 mm | 1.5 mm | - 40 C | + 105 C | 9.8 mm | Round | SOLERIQ S 9 | Tray | Q65115A1925 | ||||||||
0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm x 1.5 mm | White | 5700 K | 1175 lm | 90 | 120 deg | 180 mA | 34 V | 13.5 mm | 13.5 mm | 1.5 mm | - 40 C | + 105 C | 9.8 mm | Round | SOLERIQ S 9 | Tray | Q65115A1923 | ||||||||
0In Stock | KW SITQA1.KD | Reel | KW SITQA1.KD-DUFQ-D25D144-HR-N464-15-S Q65112A9210 | |||||||||||||||||||||||||
0In Stock | White | 680 mcd | 2.18 lm | 120 deg | 2 mA | 2.7 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | Q65113A2943 | |||||||||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 6500 K | 93.3 cd | 285 lm | 70 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.PM | Reel | Q65113A0535 | |||||||
0In Stock | White LEDs | Warm White | 3500 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A8262 | ||||||||||
0In Stock | 3014 | Warm White | 5000 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8484 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 2835 | 0In Stock | White LEDs | 2835 | White | 6500 K | Reel | Q65113A0677 | |||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 2835 | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 5700 K | 45.4 cd | 140 lm | 80 | 120 deg | 100 mA | 9.2 V | 920 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLRS1.EM | Reel | Q65113A0679 | |||||||
0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm x 1.5 mm | White | 3000 K | 2240 lm | 90 | 120 deg | 360 mA | 34 V | 12 W | 13.5 mm | 13.5 mm | 1.5 mm | - 40 C | + 105 C | 9.8 mm | Round | SOLERIQ S 9 | Tray | Q65115A1903 | |||||||
0In Stock | White LEDs | PCB Mount | 415 lm | 120 deg | 1 A | 3.1 V | 1.925 mm | 1.5 mm | 0.74 mm | - 40 C | + 135 C | Reel | Q65115A1340 | |||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 Metric) | 3500 K | 290 lm | 90 | 120 deg | 700 mA | 2.83 V | 2 W | 3.5 mm | 3.5 mm | 1.7 mm | - 40 C | + 125 C | 3.5 mm | Dome | GW CPSRM1.CM | Reel | Q65115A2123 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | 310 lm, 340 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2131 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 330 lm, 360 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2143 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 360 lm, 380 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2146 | ||||||||||
0In Stock | White LEDs | PCB Mount | 6500 K | 330 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1484 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 790 lm, 1100 lm | 120 deg | 1 A | 5.6 V, 6.2 V | 2.6 mm | 2.6 mm | 0.75 mm | - 40 C | + 135 C | Colorless | 2.13 mm x 0.06 mm | Rectangular | Clear | KW2 CFLNM4.TK | Reel | Q65115A0696 | |||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 170 lm, 250 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3490 | |||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 3500 K | 155 lm | 80 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | Reel | Q65113A7945 | |||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5000 K | 160 lm | 80 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | Reel | Q65113A7961 | |||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5000 K | 170 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7891 | ||||||
0In Stock | 3000 K | Reel | Q65113A6094 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSLON Square Flat | 0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 224 lm | 120 deg | 700 mA | 2.85 V | 2 W | 3 mm | 3 mm | 0.76 mm | - 40 C | + 125 C | Tinted | 3 mm x 3 mm | Square | Diffused | Reel | Q65112A2577 | |||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 190 lm, 260 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3491 |