ams OSRAM - White LEDs
16,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 39 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9605 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 5700K | Not Available Online | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | KW DPLS32.EC | Reel | Q65111A5891 | |||||||
0In Stock | 5000 K | Reel | Q65113A4746 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 1.5 cd | 120 deg | 20 mA | 3.05 V | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | 2.4 mm | Round Flat | Diffused | TOPLED | Reel | AEC-Q100 | Q65111A4455 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs Ultra White OSTAR Pro Compact | 0In Stock | White LEDs | SMD/SMT | Cool White | 355 lm | 120 deg | 1.4 A | 2.95 V | 4 W | 4 mm | 3.75 mm | 1.35 mm | - 40 C | + 125 C | Colorless | 3.64 mm x 3.52 mm | Rectangular | Water Clear | Reel | Q65112A4111 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSRAM OSTAR pro cpck | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 171 cd | 515 lm | 120 deg | 1.4 A | 3 V | 4.2 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 85 C | KW CSLPM1.TG | Reel | AEC-Q101 | Q65111A9756 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSLON Black | 0In Stock | White LEDs | SMD/SMT | 3737 | White | 121 cd | 365 lm | 120 deg | 1 A | 3.05 V | 3 W | 3.75 mm | 3.75 mm | 0.5 mm | - 40 C | + 125 C | LUW HWQP | Reel | AEC-Q102 | Q65112A6099 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 3 | 0In Stock | White LEDs | 3014 | White | 3000 K | Reel | Q65112A8481 | |||||||||||||||||||||
0In Stock | 5700 K | Reel | Q65113A4535 | |||||||||||||||||||||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 3000 K | 860 cd | 2490 lm | 90 | 120 deg | 500 mA | 36 V | 18 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFHBA.CM | Tray | GW KAFHBA.CM-SQTP-30S3-500-T05 Q65113A0933 | |||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 560 mcd | 150 deg | 5 mA | 2.75 V | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 105 C | Rectangular | Diffused | KW EELP41.RU | Reel | Q65113A7470 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 125 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0826 | |||||||||
0In Stock | GW JTL6S3.CM | Reel | Q65115A4263 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | PLCC-6 | Cool White | 5600 K | 7.1 cd | 29.9 lm | 120 deg | 140 mA | 3.3 V | 1 W | 3.2 mm | 3 mm | 1.9 mm | - 40 C | + 110 C | Tinted | 2.6 mm | Round Flat | Diffused | LW G6SP | Reel | AEC-Q100 | Q65110A9043 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED E 1608 | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 280 mcd | 120 deg | 2 mA | 2.9 V | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6351 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White | 0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 1.5 cd | 120 deg | 20 mA | 3.05 V | 3.5 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | Diffused | TOPLED | Reel | AEC-Q101 | Q65111A4047 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White LED OSLON Square | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5700 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel | Q65113A2297 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 3014 | 0In Stock | White LEDs | SMD/SMT | 3014 | Neutral White | 4000 K | 2.8 cd | 9.15 lm | 110 deg | 30 mA | 2.7 V | 90 mW | 2.75 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Tinted | Rectangular | Diffused | Reel | Q65113A1683 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Cool White | 24 mcd | 120 deg | 500 uA | 2.6 V | 1.3 mW | 1.4 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6161 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4000K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65113A1207 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 3000K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9970 | ||
0In Stock | White LEDs | SMD/SMT | White | 446 nm, 454 nm | 12.1 lm, 28 lm | 30 mA | 5.4 V, 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | Square | Clear | KW SIURA1.KD | Reel | Q65115A2323 | ||||||||||
0In Stock | Reel | Q65115A3617 | ||||||||||||||||||||||||||
0In Stock | Reel | Q65115A0514 | ||||||||||||||||||||||||||
0In Stock | Reel | Q65115A0538 |