ams OSRAM - IR LEDs
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 950 nm | 425 mW/sr | 1 A | 2.65 V | - 40 C | + 125 C | Reel | Q65113A9767 | ||||||
Not Available Online | SMD/SMT | 940 nm | 390 mW/sr | 110 deg x 135 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3916 | ||||
0In Stock | SMD/SMT | 930 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A8781 | ||||
0In Stock | SMD/SMT | 940 nm | 380 mW/sr | 100 deg x 140 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A9144 | ||||
0In Stock | SMD/SMT | 930 nm | 765 mW/sr | 70 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A8778 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A8903 | |||
Not Available Online | Through Hole | 850 nm | 200 mW/sr | 26 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 180 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q101 | Reel | Q65110A7515 SFH 4243 Q65110A7515 | |||
0In Stock | Reel | Q65113A9362 | ||||||||||||||
0In Stock | Reel | Q65115A3392 | ||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 335 mW/sr | 130 deg x 155 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A8902 | |||
0In Stock | SMD/SMT | 920 nm | 1030 mW/sr | 60 deg | 1 A, 1.5 A, 3 A | 2.7 V | - 40 C | + 105 C | 2.75 mm x 2 mm x 2.1 mm | Reel | Q65113A8826 | |||||
0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q65110A8097 | ||||
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A0783 | ||||
0In Stock | SMD/SMT | 850 nm | 235 mW/sr | 110 deg x 130 deg | 1 A, 2 A | 1.6 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A7016 | ||||
0In Stock | Reel | Q65115A0353 | ||||||||||||||
0In Stock | SMD/SMT | 940 nm | 435 mW/sr | 110 deg x 135 deg | 1 A, 1.5 A, 5 A | 2.68 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A2813 | ||||
0In Stock | SMD/SMT | 940 nm | 1500 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.68 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A2817 | ||||
0In Stock | SMD/SMT | 930 nm | 380 mW/sr | 100 deg x 140 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A9145 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6466 | |||
0In Stock | SMD/SMT | 940 nm | 920 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.68 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A2816 | ||||
0In Stock | SMD/SMT | 850 nm | 17 mW/sr | 120 deg | 70 mA, 700 mA | 1.55 V | 140 mW | - 40 C | + 110 C | Side Looker | Reel | Q65115A2647 | ||||
0In Stock | SMD/SMT | 950 nm | 205 mW/sr | 16 deg | 70 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65115A3275 | |||||
0In Stock | SMD/SMT | 860 nm | 205 mW/sr | 16 deg | 70 mA | 1.55 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65115A3273 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 1500 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A0255 |