ams OSRAM - IR LEDs
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A4744 TTI: SFH 4555-CWDW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65111A4744 | ||
Mfr: Q65112A4690 TTI: SFH 4775S A01 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER 2.65W | 0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.65 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | AEC-Q101 | Reel | Q65112A4690 | ||
0In Stock | SMD/SMT | 850 nm | 710 mW/sr | 70 deg | 1A, 2 A | 3.25 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A1098 | ||||
Mfr: Q65113A9149 TTI: SFH 4060B ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY 850NM IR LOW POWER | 0In Stock | SMD/SMT | 850 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.55 V | 136 mW | - 40 C | + 85 C | Side Looker | Reel | Q65113A9149 | |||
Mfr: Q65115A1588 TTI: SFH 4043B-P2Q2-22 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1588 | |||
Mfr: Q65115A0354 TTI: SFH 4259B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 850NM | 0In Stock | SMD/SMT | 850 nm | 88 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0354 | |||
Mfr: Q65113A6123 TTI: SFH 41747B-BA1BB2 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 850NM IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 230 mW/sr | 100 deg x 140 deg | 1 A, 2 A | 1.6 V | 1.8 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A6123 | |||
Mfr: Q65111A8147 TTI: SFH 4045N-VAW ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 940 nm | 90 mW/sr | 18 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | Side Looker | Reel | Q65111A8147 | |||
Mfr: Q65112A0437 TTI: SFH 4726AS A01 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 940 nm | 280 mW/sr | 150 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | AEC-Q101 | Reel | Q65112A0437 | ||
Mfr: Q65113A8780 TTI: SFH 4180BS ams OSRAM Availability: 0In StockInfrared Emitters OSLON IR EMIT HI PWR P1616 | 0In Stock | SMD/SMT | 940 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | SFH 4180BS-FA2FB2-11-R18 Q65113A4988 | |||
Mfr: Q65115A1092 TTI: CN DELSS2.27 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY E1608 IR 850NM EMITTER | 0In Stock | SMD/SMT | 850 nm | 3.7 mW/sr | 20 mA | 1.35 V | - 40 C | + 110 C | Reel | Q65115A1092 | ||||||
Mfr: Q65110A9615 TTI: SFH 4546-AWBW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65110A9615 | ||
Mfr: Q65111A5984 TTI: SFH 4558 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 85 C | SMR | Reel | Q65111A5984 | |||
Mfr: Q65115A0351 TTI: SFH 4258B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 850NM | 0In Stock | SMD/SMT | 850 nm | 202 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0351 | |||
Mfr: Q65113A4940 TTI: SFH 4047 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER CHIP LED W LENS | 0In Stock | SMD/SMT | 940 nm | 60 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 150 mW | - 40 C | + 85 C | 3 mm x 1.2mm x 2.4 mm | Reel | Q65113A4940 | |||
Mfr: Q65115A1974 TTI: CN DELSS1.27 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY E1608 IR 940NM EMITTER | 0In Stock | SMD/SMT | 940 nm | 3.6 mW/sr | 20 mA | 1.2 V | - 40 C | + 110 C | Reel | Q65115A1974 | ||||||
Mfr: Q65115A0360 TTI: SFH 4249B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 940 nm | 83 mW/sr | 50 deg | 100 mA, 1 A | 1.4 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0360 | |||
Mfr: Q65111A9685 TTI: SFH 4253 R-R ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q101 | Reel | Q65111A9685 | ||
Mfr: Q65115A1586 TTI: SFH 4053B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 850NM | 0In Stock | SMD/SMT | 850 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1586 | |||
Mfr: Q65111A7727 TTI: SFH 4542-BWCW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 200 mW | - 40 C | + 85 C | SMR | AEC-Q101 | Reel | Q65111A7727 | ||
Mfr: Q65115A3392 TTI: SFH 4717CS ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 1800 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A3392 | |||
Mfr: Q65111A9683 TTI: SFH 4255-S ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Reel | Q65111A9683 | ||
Mfr: Q65111A3903 TTI: Q65111A3903 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 940 nm | 90 mW/sr | 18 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
Mfr: Q65112A7849 TTI: SFH 7016 ams OSRAM Availability: 0In StockInfrared Emitters MULTI CHPLD IR EMIT. RED/GRN | 0In Stock | 4.2 mW/sr | 20 mA | 1.3 V | 26 mW, 38 mW, 48 mW | - 40 C | + 85 C | Reel | Q65112A7849 | |||||||
Mfr: Q65113A1997 TTI: LZ1-00R702-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 751 mW/sr | 1 A | 3 V | 3.2 W | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | Q65113A1997 |