ams OSRAM - IR LEDs
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH 4651-UV TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared MIDLED Toplooker | Not Available Online | SMD/SMT | 850 nm | 60 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q101 | Reel | Q65111A4394 | ||
Not Available Online | Q65112A5045 | |||||||||||||||
Not Available Online | Q65112A1340 | |||||||||||||||
Not Available Online | 15 mW/sr | - 40 C | + 125 C | Q65111A6126 | ||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Q65112A1076 | |||||||||||||||
Not Available Online | Q65112A1075 | |||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65112A6864 | ||||||||||||||
Not Available Online | Q65112A5157 | |||||||||||||||
Not Available Online | Q65112A9097 | |||||||||||||||
Not Available Online | Q65111A1659 | |||||||||||||||
Not Available Online | SMD/SMT | 90 mW/sr | 1 A | 1.5 V | - 40 C | + 100 C | MIDLED Sidelooker | Reel | Q65112A6723 | |||||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 950 nm | 355 mW/sr, 450 mW/sr | 5 A | 3.25 V | - 40 C | + 125 C | |||||||||
Not Available Online | SMD/SMT | 950 nm | 800 mW/sr, 1000 mW/sr | 5 A | 3.25 V | - 40 C | + 125 C | |||||||||
Not Available Online | 280 mW/sr | 1 A | 3.25 V | - 40 C | + 105 C | AEC-Q101 | Reel | Q65112A9015 | ||||||||
Not Available Online | 100 mA | 1.5 V | - 40 C | + 100 C | Reel | Q65110A6460 SFH 4050 Q65110A6460 | ||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 940 nm | 6 mW/sr | 70 mA | 1.6 V | - 40 C | + 85 C | ||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online |