ams OSRAM - IR LEDs
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 30 mW/sr | - 40 C | + 100 C | Q65112A5006 | ||||||||||||
Not Available Online | Q65112A3885 | |||||||||||||||
Not Available Online | Q65111A8853 | |||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | - 40 C | + 125 C | |||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | 1150 mW/sr | - 40 C | + 125 C | ||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Reel | Q65113A4986 | ||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 860 nm | 25 mW/sr | 60 deg | 70 mA | 1.55 V | - 40 C | + 110 C | ||||||||
Not Available Online | SMD/SMT | 850 nm | 1000 mW/sr | 70 deg | 1 A | 9.5 V | 9.8 W | - 40 C | + 100 C | Star MCPCB | Q65110A8280 | |||||
Mfr: LZ4-00R400 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 95 deg | 700 mA | 7.4 V | 10 W | - 40 C | + 100 C | 7 mm x 7 mm x 4.3 mm | Reel | LZ4-00R400-0000 | ||||
Not Available Online | Through Hole | 950 nm | 45 mW/sr | 100 mA | 1.3 V | 150 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65111A0380 | ||||||
Not Available Online | 760 mW/sr | 5 A | 3.2 V | - 40 C | + 125 C | AEC-Q101 | Reel | Q65113A3206 SFH 4725S Q65113A3206 | ||||||||
Not Available Online | Through Hole | 880 nm | 75 mW/sr | 12 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62703Q1087 | |||||
Not Available Online | Through Hole | 880 nm | 4 mW/sr | 130 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q0517 | |||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0075 | |||||
Mfr: SFH 4010-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAs 950 nmSmartLED HALF ANGLE +/-80DEG | Not Available Online | SMD/SMT | 950 nm | 2.5 mW/sr | 80 deg | 100 mA | 1.3 V | 160 mW | - 40 C | + 100 C | 0603 (1608 metric) | Q65110A6459 | ||||
Mfr: SFH 4580-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAlAs 880 nm SMR | Not Available Online | SMD/SMT | 880 nm | 500 mW/sr | 100 mA | 200 mW | - 40 C | + 100 C | SMR | Q65110A2632 | ||||||
Not Available Online | SMD/SMT | 880 nm | 48 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Reel | Q65110A1218 | ||||||
Not Available Online | Through Hole | 880 nm | 125 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q2175 | |||||
Not Available Online | 1 A | |||||||||||||||
Not Available Online | SMD/SMT | 850 nm | 6.3 mW/sr | 120 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLLC-2 | AEC-Q101 | Q65110A2466 SFH 4257 | ||||
Not Available Online | 1000 mW/sr | 1 A | 2.95 V | - 40 C | + 125 C | Reel | Q65112A6171 | |||||||||
Not Available Online |