ams OSRAM - IR LEDs
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 950 nm | 38 mW/sr | 100 mA | 1.5 V | 160 mW | - 40 C | + 100 C | TOPLED | Reel | Q65110A2473 | |||||
Mfr: SFH 480-2/3 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE +/-6DEG | Not Available Online | Through Hole | 880 nm | 75 mW/sr | 12 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62702P5195 | ||||
Not Available Online | Through Hole | 950 nm | 20 mW/sr | 6 deg | 100 mA | 1.3 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62702P0096 | |||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 16 deg | 40 mA | 1.25 V | 65 mW | - 40 C | + 80 C | Miniature Package | Q62702P0835 | |||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 9 deg | 20 mA | 1.2 V | 100 mW | - 40 C | + 85 C | Side Looker | Q62702P5072 | |||||
Mfr: SFH 4680-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm HALF ANGLE +/-20DEG | Not Available Online | SMD/SMT | 880 nm | 20 mW/sr | 20 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | Reel | Q65110A1570 | |||
Not Available Online | SMD/SMT | 850 nm | 15 mW/sr | 40 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | Reel | Q65110A9218 | |||||
Not Available Online | SMD/SMT | 850 nm | 320 mW/sr | 60 deg | 1 A | 3 V | 3.4 W | - 40 C | + 125 C | SMT-2 | Reel | |||||
Mfr: SFH 4283-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm | Not Available Online | SMD/SMT | 880 nm | 7 mW/sr | 60 deg | 100 mA | 1.5 V | - 40 C | + 100 C | Top LED | Reel | Q65110A2517 | ||||
Mfr: SFH 482 M E7800 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm | Not Available Online | Through Hole | 880 nm | 2.4 mW/sr | 60 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62703Q2186 | ||||
Not Available Online | Through Hole | 950 nm | 24 mW/sr | 100 mA | 1.5 V | 220 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q0256 | ||||||
Not Available Online | SMD/SMT | 850 nm | 630 mW/sr | 20 deg | 1 A | 1.5 V | 1.8 W | - 40 C | + 125 C | Reel | Q65110A9564 | |||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: SFH 4645-UV TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared MIDLED Sidelooker | Not Available Online | SMD/SMT | 940 nm | 125 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Sidelooker | AEC-Q101 | Reel | Q65110A9606 SFH 4645-UV Q65110A9606 | ||
Mfr: L1IZ-0850000000000 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | 850 nm | 1.5 A | 3 V | ||||||||||||
Not Available Online | SMD/SMT | 940 nm | 100 mW/sr | 24 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 100 C | |||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online |