ams OSRAM - IR LEDs
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A6462 TTI: Q65110A6462 ams OSRAM Availability: 0In StockInfrared Emitters MICRO SIDELED HI PWR IR EMITTR | 0In Stock | 12 mW/sr | 70 mA | 1.45 V | - 40 C | + 100 C | Side Looker | Reel | ||||||||
Mfr: Q65110A7758 TTI: Q65110A7758 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65111A9676 TTI: Q65111A9676 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | SMD/SMT | 500 mW/sr | 1 A | 1.65 V | 2.1 W | - 40 C | + 85 C | SMD-3 | Reel | |||||||
0In Stock | 350 mW/sr | 3 A | 3.6 V | - 40 C | + 125 C | Reel | ||||||||||
Mfr: Q65111A9688 TTI: Q65111A9688 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT | 0In Stock | 35 mW/sr | 70 mA | 1.6 V | - 40 C | + 85 C | Reel | |||||||||
0In Stock | SMD/SMT | 700 mA | 11.2 V | 6 W | - 40 C | + 125 C | SMD-2 | Reel | ||||||||
Mfr: Q65113A3216 TTI: Q65113A3216 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR OSLON BLACK | Not Available Online | 165 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | |||||||||
Mfr: Q65113A3916 TTI: Q65113A3916 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER IR OSLON | 0In Stock | Reel | ||||||||||||||
Mfr: Q65113A8903 TTI: Q65113A8903 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 950 nm | 900 mW/sr | 1 A | 2.65 V | - 40 C | + 125 C | Reel | |||||||
Mfr: Q65115A1586 TTI: Q65115A1586 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 850NM | 0In Stock | SMD/SMT | 850 nm | 11.2 mW/sr | 70 mA | 1.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: Q65112A8931 TTI: Q65112A8931 ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | 500 mW/sr | 1 A | 1.7 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65112A7565 TTI: SFH 4713A R33 ams OSRAM Availability: 0In StockInfrared Emitters Infrared 850nm OSLON Black | 0In Stock | 420 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | Q65112A7565 SFH 4713A Q65112A7565 | ||||||||
Mfr: Q65110A9367 TTI: Q65110A9367 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 950 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65110A2975 TTI: SFH 4258-Z ams OSRAM Availability: 0In StockInfrared Emitters Infrared 850 nm W/Lens, +/-15DEG | 0In Stock | SMD/SMT | 850 nm | 110 mW/sr | 15 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | 3.4 mm x 3 mm x 3.8 mm | AEC-Q100 | Reel | Q65110A2975 SFH 4258 | ||
0In Stock | SMD/SMT | 850 nm | 60 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | MIDLED | AEC-Q100 | Reel | Q65110A8396 SFH 4651 | |||
Mfr: Q65111A3189 TTI: Q65111A3189 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | TOPLED | Reel | ||||
Mfr: Q65111A9682 TTI: Q65111A9682 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | 13 mW/sr | 70 mA | 1.6 V | - 40 C | + 100 C | Side Looker | Reel | ||||||||
0In Stock | 9 mW/sr | 100 mA | 1.5 V | - 40 C | + 100 C | AEC-Q101 | Reel | Q65111A2395 SFH 4257 R SFH 4257R Q65111A2395 | ||||||||
Mfr: Q65111A2991 TTI: SFH 4059 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A2991 | |||
0In Stock | SMD/SMT | 950 nm | 55 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | 950 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Top Looker | AEC-Q100 | Reel | Q65110A9369 | |||
Mfr: Q65111A1142 TTI: Q65111A1142 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 860 nm | 55 mW/sr | 60 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65112A1518 TTI: Q65112A1518 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 1000 mW/sr | 50 deg | 1 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65113A8825 TTI: SFH 4795BSEA2FA113 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMIT SMT | 0In Stock | Reel |