ams OSRAM - IR LEDs
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
Not Available Online | SMD/SMT | 940 nm | 50 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A8168 SFH 4249-TU Q65110A8168 | |||
Not Available Online | SMD/SMT | 940 nm | 50 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A5273 | |||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Reel | Q65110A8753 SFH 4244-QR Q65110A8753 | |||
0In Stock | SMD/SMT | 850 nm | 480 mW/sr | 70 deg | 1 A, 2 A | 1.63 V | 1.8 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A4985 | ||||
Mfr: SFH 4181BS-DB2EA2-11 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 920 nm | 765 mW/sr | 70 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A4987 | |||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.9 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65113A6458 | |||
Not Available Online | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A2464 SFH 4259 Q65110A2464 | |||
0In Stock | Reel | Q65115A3240 | ||||||||||||||
Not Available Online | SMD/SMT | 940 nm | 50 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | |||||
Not Available Online | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A4857 | |||
Not Available Online | SMD/SMT | 850 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A0262 | ||||
0In Stock | SMD/SMT | 940 nm | 1000 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | Reel | Q65110A2975 | ||||||||||||||
Not Available Online | SMD/SMT | 850 nm | 190 mW/sr | 150 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A4979 | ||||
0In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65111A2778 | |||||
0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65111A9890 | |||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Reel | Q65110A7516 SFH 4244 Q65110A7516 | |||
0In Stock | Reel | Q65115A3251 | ||||||||||||||
0In Stock | Reel | Q65115A3390 | ||||||||||||||
Mfr: Q65110A7277 TTI: Q65110A7277 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 110 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65111A6130 TTI: Q65111A6130 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 860 nm | 500 mW/sr | 6 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 100 C | TO-46 | Bulk | ||||
Mfr: Q65111A2583 TTI: SFH 4451 ams OSRAM Availability: Not Available OnlineInfrared Emitters Mini MEDLIT 850nm, 180mW, 100mA | Not Available Online | SMD/SMT | 860 nm | 70 mW/sr | 34 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | SMD-2 | AEC-Q100 | Reel | Q65111A2583 | ||
Mfr: Q65110A6460 TTI: Q65110A6460 ams OSRAM Availability: Not Available OnlineInfrared Emitters SMARTLED HI PWR IR EMITTER | Not Available Online | SMD/SMT | 860 nm | 9 mW/sr | 80 deg | 100 mA | 2.4 V | 180 mW | - 40 C | + 100 C | 0603 (1608 metric) | Reel | ||||
Mfr: Q65113A3411 TTI: Q65113A3411 ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | 1350 mW/sr | 1 A | 2.95 V | - 40 C | + 125 C | Reel |