ams OSRAM - IR LEDs
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A8096 TTI: Q65110A8096 ams OSRAM Availability: 10,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 10,000In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65110A8096 TTI: SFH 4546 ams OSRAM Availability: 10,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 10,000In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A8096 | ||
Mfr: Q65110A1772 TTI: SFH 4550 ams OSRAM Availability: 16,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 16,000In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A1772 | ||
750In Stock | SMD/SMT | 1800 mW/sr | 700 mA | 11.2 V | - 40 C | + 125 C | Reel | Q65113A1756 | ||||||||
Mfr: Q65113A9364 TTI: SFH 4240B ams OSRAM Availability: 2,000In StockInfrared Emitters TOPLED LOW PWR IR EMITTER | 2,000In Stock | SMD/SMT | 940 nm | 24 mW/sr | 120 deg | 100 mA, 1 A | 1.4 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65113A9364 | |||
Mfr: Q65110A7515 TTI: SFH 4243-Z ams OSRAM Availability: 2,000In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 2,000In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 180 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q100 | Reel | Q65110A7515 SFH 4243 Q65110A7515 | ||
Mfr: Q65111A4885 TTI: SFH 4554 ams OSRAM Availability: 22,000In Stock50,000 On Order Expected 13-Apr-27 Infrared Emitters Radial T1 3/4 850nm Infrared Emitter | 22,000In Stock50,000 On Order Expected 13-Apr-27 | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A4885 | ||
Mfr: Q65113A3365 TTI: SFH 4181S A01 ams OSRAM Availability: 12,000In Stock16,000 On Order Expected 30-Dec-26 Infrared Emitters OSLON PICCOLO | 12,000In Stock16,000 On Order Expected 30-Dec-26 | SMD/SMT | 940 nm | 680 mW/sr | 70 deg | 1 A, 2 A | 2.95 V | 3.6 W | - 40 C | + 125 C | 0606 (1616 metric) | Reel | Q65113A3365 | |||
Mfr: Q65110A8095 TTI: SFH 4545 ams OSRAM Availability: 2,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 2,000In Stock | Through Hole | 940 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A8095 | ||
Mfr: Q65110A7515 TTI: Q65110A7515 ams OSRAM Availability: 2,000In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 2,000In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 180 mW | - 40 C | + 100 C | PLCC-2 | Reel | ||||
Mfr: Q65111A6159 TTI: SFH 4715A ams OSRAM Availability: 1,800In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 1,800In Stock | SMD/SMT | 850 nm | 500 mW/sr | 80 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3209 SFH 4715A Q65111A6159 | |||
Mfr: Q65110A8095 TTI: Q65110A8095 ams OSRAM Availability: 2,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 2,000In Stock | Through Hole | 940 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65115A0255 TTI: Q65115A0255 ams OSRAM Availability: 3,000In StockInfrared Emitters OSLON BLK IR EMIT SMT | 3,000In Stock | SMD/SMT | 940 nm | 1500 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65110A1772 TTI: Q65110A1772 ams OSRAM Availability: 16,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 16,000In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65110A8098 TTI: Q65110A8098 ams OSRAM Availability: 10,000In Stock10,000 On Order Expected 12-Jan-27 Infrared Emitters MIDLED NARROW BEAM IR LED | 10,000In Stock10,000 On Order Expected 12-Jan-27 | SMD/SMT | 940 nm | 55 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65110A7513 TTI: Q65110A7513 ams OSRAM Availability: 20,000In StockInfrared Emitters TOPLED HI PWR IR EMITTER PRE-M | 20,000In Stock | SMD/SMT | 940 nm | 18 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65111A6856 TTI: Q65111A6856 ams OSRAM Availability: 9,000In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 9,000In Stock | SMD/SMT | 850 nm | 350 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A6857 TTI: Q65111A6857 ams OSRAM Availability: 3,600In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 3,600In Stock | SMD/SMT | 850 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65113A6122 TTI: SFH 4172B-BB2CA2 ams OSRAM Availability: 3,000In StockInfrared Emitters OSLON P1616 IR HI PW IR VISION | 3,000In Stock | SMD/SMT | 850 nm | 300 mW/sr | 130 deg | 1 A, 2 A | 1.63 V | 1.8 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A6122 | |||
Mfr: Q65115A0308 TTI: SFH 4243B ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED IR LOW POWER 940NM | 4,000In Stock | SMD/SMT | 940 nm | 16 mW/sr | 120 deg | 70 mA, 700 mA | 1.4 V | 180 mW | - 40 C | + 110 C | PLCC-2 | Reel | Q65115A0308 | |||
Mfr: Q65113A8902 TTI: Q65113A8902 ams OSRAM Availability: 3,000In StockInfrared Emitters OSLON BLK IR EMIT SMT | 3,000In Stock | SMD/SMT | 940 nm | 335 mW/sr | 130 deg x 155 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65115A0310 TTI: SFH 4253B ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED IR LOW POWER 850NM | 4,000In Stock | SMD/SMT | 850 nm | 17 mW/sr | 120 deg | 100 mA, 700 mA | 1.55 V | 140 mW | - 40 C | + 110 C | PLCC-2 | Reel | Q65115A0310 | |||
Mfr: Q65111A6159 TTI: Q65111A6159 ams OSRAM Availability: 1,800In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 1,800In Stock | SMD/SMT | 850 nm | 500 mW/sr | 80 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A4885 TTI: Q65111A4885 ams OSRAM Availability: 22,000In Stock50,000 On Order Expected 13-Apr-27 Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 22,000In Stock50,000 On Order Expected 13-Apr-27 | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65113A9363 TTI: SFH 4250B ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED LOW PWR IR EMITTER | 4,000In Stock | SMD/SMT | 850 nm | 25 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65113A9363 |