ams OSRAM - UV LEDs
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Package / Case | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 700 mA | 110 deg | 7 mm | 1.26 mm | 7 mm | - 30 C | + 100 C | 7 mm x 7 mm | Square | LZ4-V4UVH0 | Tray | Q65113A4205 | |||||||||||
0In Stock | 2828 (7070 metric) | Violet | 700 mA | 15.2 V | 367 nm | 110 deg | 11 W | 7 mm | 1.26 mm | 7 mm | - 30 C | + 100 C | Round Flat | Clear | LZ4-04UVH0 | Reel | Q65113A4207 | ||||||
0In Stock | Violet | 700 mA | 3.2 V | 385 nm | 75 deg | 2.4 W | 19.9 mm | 4.4 mm | 19.9 mm | - 40 C | + 70 C | 3.2 mm | Dome | Diffused | LZ1-10UBN0 | Tray | Q65113A4179 | ||||||
0In Stock | Ultraviolet (UVC) | 150 mA | 6.1 V | 265 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | SU CULCP1.VC | Reel | Q65115A1389 | |||||||
0In Stock | Ultraviolet (UVC) | 150 mA | 6.1 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | SU CULDP2.VC | Reel | Q65115A2301 | |||||||
0In Stock | Ultraviolet (UVC) | 350 mA | 5.9 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | SU CULGP1.VC | Reel | Q65115A2300 | |||||||
Not Available Online | Reel | ||||||||||||||||||||||
Mfr: Q65113A4412 TTI: SU CULFP1VCCBCF45V3V ams OSRAM Availability: 0In StockUV LEDs OSLON UV 3535 265MN 115MW | 0In Stock | Reel | Q65113A4412 | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||
Not Available Online | Ultraviolet (UVC) | 350 mA | 5.9 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | ||||||||||
Not Available Online | 350 mA | 6.1 V | - 30 C | + 85 C | SU CULEP1.VC | Reel | SU CULEP1.VC-CACD-57-1-350-R18 Q65113A6916 | ||||||||||||||||
Not Available Online | Ultraviolet (UVC) | 150 mA | 6.1 V | 265 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | ||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | 250 mA | 5.9 V | 120 deg | - 30 C | + 85 C | SU CULDP1.VC | Reel | SU CULDP1.VC-MBMG-57-1-185-R18 Q65113A4410 | |||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineUV LEDs 275nm, 13.5mW OSLON UV 3636 | Not Available Online | 1414 (3535 metric) | Ultraviolet (UVC) | 100 mA | 5.7 V | 275 nm | 120 deg | 13.5 mW | 3.5 mm | 1.71 mm | 3.5 mm | - 30 C | + 60 C | Square | Clear | SU CULCN1.VC | Reel | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineUV LEDs 275nm 60mW OSLON UV 3636 | Not Available Online | Ultraviolet (UVC) | 350 mA | 5.5 V | 275 nm | 60 mW | - 40 C | + 60 C | SU CULDN1.VC | Reel | Q65113A2462 | ||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | 100 mA | 5.4 V | - 30 C | + 85 C | SU CULCN1.VC | Reel | Q65113A3141 | ||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | 1414 (3535 metric) | 185 mA | 6.1 V | 275 nm | 120 deg | - 30 C | + 85 C | SU CULDP1.VC | Reel | SU CULDP1.VC-MBMH-57-1-185-R18 Q65113A6918 |
- 1
- 2