ams OSRAM - Infrared Emitters
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A6128 TTI: SFH 4855 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 110 mW/sr | 16 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 125 C | TO-18 | Bulk | Q65111A6128 | |||
Mfr: Q65111A3189 TTI: SFH 4253 R ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q100 | Reel | Q65111A3189 | ||
Mfr: Q65111A1141 TTI: SFH 4547 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 940 nm | 50 mW/sr | 60 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A1141 | ||
0In Stock | SMD/SMT | 940 nm | 1030 mW/sr | 60 deg | 1 A, 1.5 A, 3 A | 2.7 V | - 40 C | + 105 C | 2.75 mm x 2 mm x 2.1 mm | Reel | Q65113A8827 | |||||
Not Available Online | SMD/SMT | 940 nm | 55 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | AEC-Q101 | Reel | Q65110A8098 SFH 4641 Q65110A8098 | ||||
0In Stock | SMD/SMT | 940 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A8780 | ||||
0In Stock | SMD/SMT | 860 nm | 130 mW/sr | 24 deg | 50 mA | 2.8 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65115A3276 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 1320 mW/sr | 60 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A8899 | |||
0In Stock | 4.2 mW/sr | 20 mA | 1.4 V | 26 mW, 28 mW, 38 mW, 50 mW | - 40 C | + 85 C | Reel | Q65113A4769 | ||||||||
0In Stock | SMD/SMT | 850 nm | 390 mW/sr | 150 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A3391 | ||||
0In Stock | Reel | Q65115A0352 | ||||||||||||||
0In Stock | SMD/SMT | 940 nm | 455 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A7976 | ||||
0In Stock | SMD/SMT | 920 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A4988 | ||||
0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 200 mW | - 40 C | + 85 C | SMR | AEC-Q101 | Reel | Q65110A8093 SFH 4542 Q65110A8093 | |||
0In Stock | SMD/SMT | 950 nm | 164 mW/sr | 20 deg | 70 mA | 1.4 V | - 40 C | + 85 C | Reel | Q65115A2101 | ||||||
0In Stock | SMD/SMT | 950 nm | 66 mW/sr | 40 deg | 70 mA | 1.4 V | - 40 C | + 85 C | Reel | Q65115A2732 | ||||||
0In Stock | SMD/SMT | 950 nm | 205 mW/sr | 16 deg | 70 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65115A3274 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 335 mW/sr | 130 deg x 155 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A8902 | |||
0In Stock | SMD/SMT | 920 nm | 1030 mW/sr | 60 deg | 1 A, 1.5 A, 3 A | 2.7 V | - 40 C | + 105 C | 2.75 mm x 2 mm x 2.1 mm | Reel | Q65113A8826 | |||||
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A0783 | ||||
0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q65110A8097 | ||||
0In Stock | SMD/SMT | 850 nm | 235 mW/sr | 110 deg x 130 deg | 1 A, 2 A | 1.6 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A7016 | ||||
0In Stock | SMD/SMT | 940 nm | 435 mW/sr | 110 deg x 135 deg | 1 A, 1.5 A, 5 A | 2.68 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A2813 | ||||
0In Stock | Reel | Q65115A0353 | ||||||||||||||
0In Stock | SMD/SMT | 940 nm | 1500 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.68 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A2817 |