ams OSRAM - Infrared Emitters
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65112A7849 TTI: SFH 7016 ams OSRAM Availability: 0In StockInfrared Emitters MULTI CHPLD IR EMIT. RED/GRN | 0In Stock | 4.2 mW/sr | 20 mA | 1.3 V | 26 mW, 38 mW, 48 mW | - 40 C | + 85 C | Reel | Q65112A7849 | |||||||
Mfr: Q65113A1997 TTI: LZ1-00R702-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 751 mW/sr | 1 A | 3 V | 3.2 W | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | Q65113A1997 | |||||
Mfr: Q65112A8932 TTI: SFH 4715A-CBDB ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | SMD/SMT | 850 nm | 500 mW/sr | 80 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A8932 | |||
Mfr: Q65112A0273 TTI: SFH 4725AS A01 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 940 nm | 760 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | AEC-Q101 | Reel | Q65112A0273 | ||
Mfr: Q65112A1144 TTI: SFH 4727AS ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 940 nm | 1150 mW/sr | 50 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3207 SFH 4727AS Q65112A1144 | |||
Mfr: Q65111A2992 TTI: SFH 4056 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT SM PKG | 0In Stock | SMD/SMT | 850 nm | 35 mW/sr | 44 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A2992 | |||
Mfr: Q65111A9682 TTI: SFH 4256-R ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Reel | Q65111A9682 | ||
Mfr: Q65111A1142 TTI: SFH 4557 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 55 mW/sr | 60 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A1142 | ||
Mfr: Q65111A3188 TTI: SFH 7250 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER & SI-PHOTOTRANSISTR | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 110 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q100 | Reel | Q65111A3188 | ||
Mfr: Q65113A2073 TTI: LZ1-00R602-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 624 mW/sr | 1 A | 3 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | Q65113A2073 | ||||||
Mfr: Q65110A7341 TTI: SFH 4555 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A7341 | ||
Mfr: Q65111A4886 TTI: SFH 4544 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 IR EMITTER | 0In Stock | Through Hole | 940 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.6 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A4886 | ||
Mfr: Q65112A0273 TTI: Q65112A0273 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 940 nm | 760 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65112A9014 TTI: SFH 4170S ams OSRAM Availability: 0In StockInfrared Emitters OSLON IR EMIT HI PWR P1616 | 0In Stock | SMD/SMT | 850 nm | 280 mW/sr | 130 deg | 1 A, 2 A | 3.25 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65112A9014 | |||
Mfr: Q65112A7849 TTI: Q65112A7849 ams OSRAM Availability: 0In StockInfrared Emitters MULTI CHPLD IR EMIT. RED/GRN | 0In Stock | 4.2 mW/sr | 20 mA | 1.3 V | 26 mW, 38 mW, 48 mW | - 40 C | + 85 C | Reel | ||||||||
Mfr: Q65113A2136 TTI: LZ1-00R402-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 430 mW/sr | 1 A | 1.8 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | Q65113A2136 | ||||||
Mfr: Q65111A6158 TTI: SFH 4716A ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 170 mW/sr | 150 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3218 SFH 4716A Q65111A6158 | |||
Mfr: Q65111A0506 TTI: SFH 4551 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 860 nm | 270 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q100 | Reel | Q65111A0506 | ||
Mfr: Q65113A6158 TTI: SFH 7018B ams OSRAM Availability: 0In StockInfrared Emitters RED, GREEN, INFRARED LED SMD | 0In Stock | SMD/SMT | 8.5 mW/sr, 6.2 mW/sr, 4.4 mW/sr | 250 mA | 2.7 V | 26 mW, 38 mW, 47 mW | - 40 C | + 85 C | QFN-8 | Reel | Q65113A6158 | |||||
Mfr: Q65110A2467 TTI: SFH 4255-Z ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | Q65110A2467 SFH 4255 Q65110A2467 | ||
Mfr: Q65112A1520 TTI: SFH 4718A ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 730 mW/sr | 40 deg | 1 A | 1.75 V | 2.3 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A1520 | |||
Mfr: Q65111A3182 TTI: SFH 4256 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | Q65111A3182 | ||
Mfr: Q65113A1758 TTI: LZ4-00R408-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1200 mW/sr | 700 mA | 7.2 V | - 40 C | + 125 C | Reel | Q65113A1758 | |||||||
Mfr: Q65110A6087 TTI: SFH 4556 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A6087 | ||
Mfr: Q65111A3903 TTI: SFH 4045N ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 940 nm | 90 mW/sr | 18 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | Side Looker | Reel | Q65111A3903 |