ams OSRAM - Infrared Emitters
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 55 mW/sr | 100 mA | 1.5 V | - 40 C | + 100 C | TOPLED | |||||||||
Not Available Online | SMD/SMT | 940 nm | 50 mW/sr | 50 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | ||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: SFH 4056-NQ TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 35 mW/sr | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | |||||
Not Available Online | SMD/SMT | 940 nm | 30 mW/sr | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A0541 | |||||
Mfr: LZ1-10R500-0000 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 1 A | Tray | |||||||||||
Not Available Online | SMD/SMT | 850 nm | 1400 mW/sr | 60 deg | 1 A | 15.5 V | 19 W | - 40 C | + 125 C | 33.3 mm x 13.8 mm x 4.95 mm | Tray | Q65110A8758 | ||||
Not Available Online | SMD/SMT | 850 nm | 63 mW/sr | 65 deg | 500 mA | 1.6 V | 1 W | -+ 40 C | + 100 C | SMD-2 | Reel | Q65111A4763 |