ams OSRAM - Infrared Emitters
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65112A0782 TTI: Q65112A0782 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65113A6157 TTI: Q65113A6157 ams OSRAM Availability: 0In StockInfrared Emitters RED, GREEN, INFRARED LED SMD | 0In Stock | SMD/SMT | 7.3 mW/sr, 6.2 mW/sr, 4.4 mW/sr | 250 mA | 2.7 V | 11 W, 13 W, 15 W, 16 W | - 40 C | + 85 C | QFN-8 | Reel | ||||||
Mfr: Q65111A6130 TTI: SFH 4851 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 500 mW/sr | 6 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | TO-46 | Bulk | Q65111A6130 | |||
Mfr: Q65112A0782 TTI: SFH 4725AS ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3208 SFH 4725AS Q65112A0782 | |||
Mfr: Q65113A1757 TTI: LZ4-00R608-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1800 mW/sr | 700 mA | 11.85 V | - 40 C | + 125 C | Reel | Q65113A1757 | |||||||
Mfr: Q65111A7272 TTI: Q65111A7272 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||
Mfr: Q65111A9246 TTI: SFH 4770S ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65111A9246 | |||
Mfr: Q65113A3411 TTI: SFH 4718AS A01 ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | SMD/SMT | 850 nm | 1350 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3411 | |||
Mfr: Q65113A6157 TTI: SFH 7018A ams OSRAM Availability: 0In StockInfrared Emitters RED, GREEN, INFRARED LED SMD | 0In Stock | SMD/SMT | 7.3 mW/sr, 6.2 mW/sr, 4.4 mW/sr | 250 mA | 2.7 V | 11 W, 13 W, 15 W, 16 W | - 40 C | + 85 C | QFN-8 | Reel | Q65113A6157 | |||||
Mfr: Q65111A7922 TTI: SFH 4554-CWDW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65111A7922 | ||
Mfr: Q65113A1987 TTI: LZ1-00R802-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN IR 1050NM CLEAR DOME | 0In Stock | SMD/SMT | 346 mW/sr | 1 A | 1.6 V | - 40 C | + 115 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | Q65113A1987 | ||||||
Mfr: Q65111A9676 TTI: SFH 4556-AW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65111A9676 | ||
Mfr: Q65115A0261 TTI: SFH 4030B ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY 930NM IR LOW POWER | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A0261 | |||
Mfr: Q65111A5376 TTI: SFH 4052 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 80 deg | 70 mA, 1 A | 1.45 V | 125 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A5376 | |||
Mfr: Q65115A0338 TTI: SFH 4248B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 940 nm | 190 mW/sr | 24 deg | 100 mA, 1 A | 1.4 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0338 | |||
Mfr: Q65115A1589 TTI: SFH 4043B-P2Q2-21 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1589 | |||
Mfr: Q65115A1587 TTI: SFH 4043B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1587 | |||
0In Stock | SMD/SMT | 850 nm | 400 mW/sr | 70 deg | 1 A | 1.75 V | 1.8 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A3397 | ||||
Mfr: Q65110A9803 TTI: SFH 4556-VAW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65110A9803 | ||
Mfr: Q65112A7448 TTI: SFH 4775S ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.9 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65112A7448 | |||
0In Stock | SMD/SMT | 950 nm | 2 mW/sr | 500 mA | 2.4 V | - 40 C | + 85 C | Reel | Q65115A2090 | |||||||
Mfr: Q65110A8093 TTI: SFH 4542-Z ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q100 | Reel | Q65110A8093 SFH 4542 Q65110A8093 | ||
Mfr: Q65111A9675 TTI: SFH 4855-VAW ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 110 mW/sr | 16 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 125 C | TO-18 | AEC-Q101 | Bulk | Q65111A9675 | ||
Mfr: Q65111A4744 TTI: SFH 4555-CWDW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65111A4744 | ||
Mfr: Q65112A4690 TTI: SFH 4775S A01 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER 2.65W | 0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.65 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | AEC-Q101 | Reel | Q65112A4690 |