ams OSRAM - Infrared Emitters
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LZ1-10R502-0000 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 940nm | Not Available Online | SMD/SMT | 1 A | Tray | ||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | |||||||||||||||
Not Available Online | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | ||||||
Mfr: SFH 4655-UV TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared MIDLED Sidelooker | Not Available Online | SMD/SMT | 90 mW/sr | 100 mA | 1.5 V | - 40 C | + 100 C | MIDLED Sidelooker | AEC-Q101 | Reel | Q65111A3814 | |||||
Mfr: SFH 4646-TV TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared MIDLED Sidelooker | Not Available Online | SMD/SMT | 940 nm | 55 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | MIDLED Sidelooker | AEC-Q101 | Reel | Q65111A6148 | ||
Mfr: SFH 4841-ST TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared TO 18 | Not Available Online | Through Hole | 940 nm | 35 mW/sr | 32 deg | 100 mA | 1.6 V | 190 mW | - 40 C | + 100 C | TO-18 | Bulk | Q65112A1865 | |||
Not Available Online | 70 mA | 1.6 V | - 40 C | + 100 C | AEC-Q101 | Reel | Q65110A8099 | |||||||||
Not Available Online | Through Hole | 880 nm | 7 mW/sr | 60 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62703Q1089 | |||||
Not Available Online | Through Hole | 950 nm | 40 mW/sr | 10 deg | 100 mA | 1.9 V | 470 mW | - 40 C | + 100 C | TO-46 | Q62702P5300 | |||||
Not Available Online | Through Hole | 880 nm | 40 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q62703Q1093 | ||||
Mfr: SFH 7222-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880 nm HALF ANGLE +/-60DEG | Not Available Online | SMD/SMT | 880 nm, 570 nm | 4 mW/sr | 120 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Q65110A2742 | ||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0078 | |||||
Not Available Online | Through Hole | 950 nm | 2 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0395 | |||||
Not Available Online | Through Hole | 950 nm | 800 mW/sr | 100 mA | 1.5 V | 165 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q1820 | ||||||
Not Available Online | Through Hole | 880 nm | 80 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q2174 | |||||
Mfr: SFH 4231-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG | Not Available Online | 1 A | 1.8 V | 2.4 W | Q65110A4808 | |||||||||||
Mfr: SFH 486 E7517 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm | Not Available Online | Through Hole | 880 nm | 22 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q6175 | |||||
Mfr: SFH 4211-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 950nm | Not Available Online | 950 nm | 45 mW/sr | 100 mA | 1.5 V | 160 mW | - 40 C | + 100 C | TOPLED | Q65110A2515 | ||||||
Not Available Online | SMD/SMT | 940 nm | 170 mW/sr | 1 A | 1.4 V | 1.8 W | - 40 C | + 125 C | IR Dragon | Reel | Q65110A8901 | |||||
Not Available Online | SMD/SMT | 940 nm | 550 mW/sr | 1 A | 1.4 V | 1.8 W | - 40 C | + 125 C | Reel | Q65110A9549 | ||||||
Mfr: SFH 4059-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 850nm | Not Available Online | SMD/SMT | 860 nm | 100 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | SMD-2 | Reel | Q65111A0020 | |||
Not Available Online | 100 mA | Q65110A6905 | ||||||||||||||
Mfr: LD 261-5/6 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAs SNGL 950nm MINI HALF ANGLE +/-15DEG | Not Available Online | Through Hole | 950 nm | 3.2 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q65110A3337 | ||||
Mfr: SFH 4246-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters HIGH PWR 940nm | Not Available Online | SMD/SMT | 950 nm | 30 mW/sr | 60 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | TOPLED | Q65110A8100 |