ams OSRAM - Infrared Emitters
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65112A6864 | ||||||||||||||
Not Available Online | Q65112A5157 | |||||||||||||||
Not Available Online | Q65112A9097 | |||||||||||||||
Not Available Online | Q65111A1659 | |||||||||||||||
Not Available Online | SMD/SMT | 90 mW/sr | 1 A | 1.5 V | - 40 C | + 100 C | MIDLED Sidelooker | Reel | Q65112A6723 | |||||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 950 nm | 355 mW/sr, 450 mW/sr | 5 A | 3.25 V | - 40 C | + 125 C | |||||||||
Not Available Online | SMD/SMT | 950 nm | 800 mW/sr, 1000 mW/sr | 5 A | 3.25 V | - 40 C | + 125 C | |||||||||
Not Available Online | 280 mW/sr | 1 A | 3.25 V | - 40 C | + 105 C | AEC-Q101 | Reel | Q65112A9015 | ||||||||
Not Available Online | 100 mA | 1.5 V | - 40 C | + 100 C | Reel | Q65110A6460 SFH 4050 Q65110A6460 | ||||||||||
Mfr: LD 242-2/3 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAs 950 nm MTL CAN HALF ANGLE +/-40DEG | Not Available Online | Through Hole | 950 nm | 4 mW/sr | 40 deg | 100 mA | 1.3 V | 470 mW | - 40 C | + 80 C | TO-18 | Q62703Q4749 | ||||
Not Available Online | Through Hole | 880 nm | 100 mW/sr | 16 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q1092 | |||||
Not Available Online | Through Hole | 880 nm | 70 mW/sr | 22 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q1094 | |||||
Not Available Online | Through Hole | 880 nm | 72 mW/sr | 10 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 100 C | TO-46 | Q62702P5302 | |||||
Not Available Online | Through Hole | 880 nm | 8 mW/sr | 70 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 100 C | TO-46 | Q62702P5303 | |||||
Mfr: SFH 7221-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880 nm HALF ANGLE +/-60DEG | Not Available Online | SMD/SMT | 880 nm | 48 mW/sr | 120 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | Q65110A2741 | |||
Mfr: LD 271 H-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 950nm Q62703Q0256 | Not Available Online | 100 mA | Q62703Q0256 | |||||||||||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0072 | |||||
Not Available Online | Through Hole | 950 nm | 120 mW/sr | 100 mA | 1.5 V | 220 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q0148 | ||||||
Not Available Online | Through Hole | 880 nm | 40 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q1095 | |||||
Mfr: SFH 483 L/M E7800 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE +/-23DEG | Not Available Online | Through Hole | 880 nm | 2 mW/sr | 100 mA | 470 mW | - 40 C | + 80 C | TO-18 | Q62703Q4755 | ||||||
Mfr: SFH 4080-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters 880 nm, SmartLED HALF ANGLE +/-80DEG | Not Available Online | SMD/SMT | 880 nm | 2.5 mW/sr | 80 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | 0603 (1608 metric) | Reel | Q65110A6461 | |||
Mfr: SFH 4281-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm HALF ANGLE +/-60DEG | Not Available Online | SMD/SMT | 880 nm | 6 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | SMD-2 | Reel | Q65110A2516 | ||||
Mfr: SFH 4685-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm HALF ANGLE +/-20DEG | Not Available Online | SMD/SMT | 880 nm | 20 mW/sr | 20 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Sidelooker | Reel | Q65110A1571 | |||
Not Available Online | 1 A | 15.5 V | Q65110A5452 |