ams OSRAM - Infrared Emitters
862 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 940 nm | 100 mW/sr | 24 deg | 100 mA, 1 A | 1.4 V | 170 mW | - 40 C | + 100 C | AEC-Q101 | Reel | Q65112A8834 | ||||
0In Stock | SMD/SMT | 930 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | |||||
0In Stock | SMD/SMT | 850 nm | 190 mW/sr | 150 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: SFH 4795BS-EA1FA1-13 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 1030 mW/sr | 60 deg | 1 A, 1.5 A, 3 A | 2.7 V | - 40 C | + 105 C | 2.75 mm x 2 mm x 2.1 mm | Reel | Q65113A8825 | ||||
0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65111A1393 | |||||
0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Reel | Q65112A7668 | ||||
Not Available Online | Through Hole | 850 nm | 200 mW/sr | 26 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 (3 mm) | Q65111A4476 | |||||
Mfr: SFH 4350-AWBW RN18C TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Through Hole | 850 nm | 200 mW/sr | 26 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 (3 mm) | Q65111A7543 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65110A8855 | ||||||||||||||
Mfr: SFH 4726AS-BBCB-11 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 920 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6461 | |||
Not Available Online | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | |||||
Not Available Online | SMD/SMT | 940 nm | 50 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A9687 | |||
Not Available Online | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q101 | Reel | Q65110A6657 SFH 4253 Q65110A6657 | |||
0In Stock | Reel | Q65115A3409 | ||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6465 | |||
Mfr: SFH 4726AS-BBCB-1113 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6462 | |||
Not Available Online | SMD/SMT | 940 nm | 100 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | Q65113A5936 | ||||
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
Not Available Online | SMD/SMT | 850 nm | 60 mW/sr | 20 deg | 70 mA, 700 mA | 1.6V | 140 mW | - 40 C | + 100 C | Reel | ||||||
Not Available Online | SMD/SMT | 850 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
Not Available Online | SMD/SMT | 940 nm | 50 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A8168 SFH 4249-TU Q65110A8168 | |||
Not Available Online | SMD/SMT | 940 nm | 50 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A5273 | |||
0In Stock | SMD/SMT | 940 nm | 765 mW/sr | 70 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | |||||
Not Available Online | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 180 mW | - 40 C | + 100 C | PLCC-2 | Reel | Q65111A9970 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.9 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65113A6458 |