• Transistors
  • MOSFETs

YAGEO XSemi - MOSFETs

98 Results
98 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
XP3NA5R5CMT YAGEO
Datasheet
Mfr: XP3NA5R5CMT
TTI: XP3NA5R5CMT
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-MOS 30V 23.4A 5.5mOhms

Not Available Online

Call
or
View Details
Reel
Datasheet
Mfr: XP65SL380DH
TTI: XP65SL380DH
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 650V 10A TO-252

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
N-Channel
1 Channel
650 V
10 A
380 mOhms
20 V
5 V
33 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP4NAR95CMT-A
TTI: XP4NAR95CMT-A
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 45V 58A PMPAK-5x6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
45 V
264 A
950 uOhms
20 V
2.5 V
56 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP3NA3R4AMT
TTI: XP3NA3R4AMT
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-MOS 30V 29A 3.4mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
29 A
3.4 mOhms
20 V
2.3 V
60.8 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP10C150M
TTI: XP10C150M
YAGEO XSemi
Availability:

0In Stock

MOSFETs Complementary N ch + P ch 100V/-1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
N-Channel, P-Channel
1 Channel
100 V
2.5 A
150 mOhms, 160 mOhms
20 V
3 V
11 nC, 32 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP3700MT
TTI: XP3700MT
YAGEO XSemi
Availability:

0In Stock

MOSFETs Complementary N ch + P ch 30V/-30

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel, P-Channel
2 Channel
30 V
7.3 A, 11 A
18 mOhms, 45 mOhms
20 V
2 V, 2.4 V
5.2 nC, 6 nC
- 55 C
+ 150 C
3.57 W
Enhancement
Reel
Datasheet
Mfr: XP10TN135N
TTI: XP10TN135N
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 100V 2.1 A SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
100 V
3 A
135 mOhms
20 V
3 V
12 nC
- 55 C
+ 150 C
1.38 W
Enhancement
Reel
Datasheet
Mfr: XP10TN135K
TTI: XP10TN135K
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 100V 3A SOT-223

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
100 V
3 A
135 mOhms
20 V
3 V
12 nC
- 55 C
+ 150 C
2.78 W
Enhancement
Reel
Datasheet
Mfr: XP4459M
TTI: XP4459M
YAGEO XSemi
Availability:

0In Stock

MOSFETs P-CH -30V -11 .3A SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
P-Channel
1 Channel
30 V
11.3 A
13.5 mOhms
20 V
3 V
40 nC
- 55 C
+ 150 C
9 W
Enhancement
Reel
Datasheet
Mfr: XP60PN72RLEN
TTI: XP60PN72RLEN
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 600V 0.0 53A SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
600 V
53 mA
72 Ohms
20 V
2.6 V
2.3 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Datasheet
Mfr: XP60SL115DR
TTI: XP60SL115DR
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 600V 28A TO-262

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-262-3
N-Channel
1 Channel
600 V
28 A
115 mOhms
20 V
5 V
91 nC
- 55 C
+ 150 C
2 W
Enhancement
Tube
Datasheet
Mfr: XP6NA2R4IT
TTI: XP6NA2R4IT
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 60V 93A TO-220CFM-T

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
60 V
93 A
2.4 mOhms
20 V
4 V
120 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP4P016I
TTI: XP4P016I
YAGEO XSemi
Availability:

Not Available Online

MOSFETs P-MOS -40V -36A 16mOhms

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220CFM-3
P-Channel
1 Channel
40 V
36 A
16 mOhms
20 V
3 V
51.2 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP10N3R8IT
TTI: XP10N3R8IT
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 100V 67. 7A TO-220CFM-T

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
100 V
67.7 A
3.88 mOhms
20 V
4 V
82 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
XP3NA2R2CMT YAGEO
Datasheet
Mfr: XP3NA2R2CMT
TTI: XP3NA2R2CMT
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-MOS 30V 37A 2.25mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
37 A
2.25 mOhms
20 V
3 V
52.8 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP3832CMT
TTI: XP3832CMT
YAGEO XSemi
Availability:

0In Stock

MOSFETs Asymmetric N ch 30V/30V 55A/85A P

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
2 Channel
30 V
27 A
5 mOhms
20 V
2.2 V
19 nC
- 55 C
+ 150 C
2.27 W
Enhancement
Reel
Datasheet
Mfr: XP3N1R8AMT
TTI: XP3N1R8AMT
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-MOS 30V 41.9A 1.8mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
41.9 A
1.8 mOhms
20 V
3 V
208 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP60SC600DH
TTI: XP60SC600DH
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-MOS 600V 6.5A 600mOhms

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3
N-Channel
1 Channel
600 V
6.5 A
600 mOhms
20 V
4.5 V
22.4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP60SL600DH
TTI: XP60SL600DH
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH 600V 7A TO-252

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3/2
N-Channel
1 Channel
600 V
7 A
600 mOhms
20 V
5 V
20 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP10P500N
TTI: XP10P500N
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs P-CH -100V -1 .2A SOT-23

Not Available Online

Call
or
View Details
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
100 V
1.2 A
500 mOhms
20 V
3 V
10.5 nC
- 55 C
+ 150 C
1.38 W
Enhancement
Reel
Datasheet
Mfr: XP9565BGH
TTI: XP9565BGH
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs P-CH -40V -17 A TO-252

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
40 V
17 A
52 mOhms
20 V
3 V
7.8 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
Datasheet
Mfr: XP83T03GJB
TTI: XP83T03GJB
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs N-CH 30V 75A TO-251S

Not Available Online

Call
or
View Details
Si
Through Hole
TO-251S-3
N-Channel
1 Channel
30 V
75 A
6 mOhms
20 V
3 V
21 nC
- 55 C
+ 150 C
60 W
Enhancement
Tube
Datasheet
Mfr: XP9561GI
TTI: XP9561GI
YAGEO XSemi
Availability:

Not Available Online

End of Life
MOSFETs P-CH -40V -36 A TO-220CFM

Not Available Online

Call
or
View Details
Si
Through Hole
TO-220CFM-3
P-Channel
1 Channel
40 V
36 A
16 mOhms
20 V
3 V
25 nC
- 55 C
+ 150 C
33.7 W
Enhancement
Tube
  • 1
  • 2
  • 3
  • 4
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™