Normally Stocked - N-Channel - YAGEO XSemi - MOSFETs
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XP3N5R0AMT TTI: XP3N5R0AMT YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 30V 63.5 A PMPAK-5x6 | 3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 25 A | 5 mOhms | 20 V | 2.3 V | 40 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
6,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 17.4 A | 5 mOhms | 20 V | 3 V | 21 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 100 V | 8.1 A | 135 mOhms | 20 V | 3 V | 11 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP3N9R5AYT TTI: XP3N9R5AYT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 38.7 A PMPAK-3x3 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 38.7 A | 9.5 mOhms | 20 V | 3 V | 18 nC | - 55 C | + 150 C | 3.57 W | Enhancement | Reel | ||||
Mfr: XP3NA3R4MT TTI: XP3NA3R4MT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 29.2 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 73 A | 3.4 mOhms | 20 V | 2.3 V | 23 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
Mfr: XP70SL1K4AH TTI: XP70SL1K4AH YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 700V 3.2 A TO-252 | 6,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 700 V | 3.2 A | 1.4 Ohms | 20 V | 5 V | 10.5 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | ||||
Mfr: XP3N9R5AMT TTI: XP3N9R5AMT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 38.7 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 38.7 A | 9.5 mOhms | 20 V | 3 V | 18 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
Mfr: XP3NA7R2MT TTI: XP3NA7R2MT YAGEO XSemi Availability: 9,000In StockMOSFETs N-CH 30V 20.4 A PMPAK-5x6 | 9,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 43.5 A | 7.2 mOhms | 20 V | 2.5 V | 24 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 150 V | 15.8 A | 59 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
Mfr: XP4024GEMT TTI: XP4024GEMT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 26.1 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 60 A | 4.5 mOhms | 20 V | 2.5 V | 15 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 78 A | 3.1 mOhms | 20 V | 2.3 V | 25 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: XP60PN72REN TTI: XP60PN72REN YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 600V 0.0 53A SOT-23 | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 600 V | 53 mA | 72 Ohms | 20 V | 5 V | 2.5 nC | - 55 C | + 150 C | 500 mW | Enhancement | Reel | ||||
Mfr: XP6NA3R5IT TTI: XP6NA3R5IT YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 60V 72A TO-220CFM-T | 3,000In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 60 V | 72 A | 3.5 mOhms | 20 V | 4 V | 62 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
Mfr: XP3N2R8AMT TTI: XP3N2R8AMT YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 30V 32.8 A PMPAK-5x6 | 3,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 103 A | 2.8 mOhms | 20 V | 3 V | 25 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 60 V | 2.5 A | 90 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 150 V | 15.8 A | 59 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 30 V | 62 A | 5 mOhms | 20 V | 3 V | 23 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP10NA8R4IT TTI: XP10NA8R4IT YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 100V 44A TO-220CFM-T | 3,000In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 100 V | 44 A | 8.4 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
6,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 18.5 A | 4.5 mOhms | 20 V | 3 V | 17.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
6,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 132 A | 3.88 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 150 C | 2 W | Enhancement | Tube | |||||
6,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 100 V | 48.5 A | 11 mOhms | 20 V | 4 V | 35 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP3NA2R4MT TTI: XP3NA2R4MT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 36.5 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 118 A | 2.4 mOhms | 20 V | 3 V | 41 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 10 A | 20 mOhms | 20 V | 3 V | 5.3 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | SOT-23S-3 | N-Channel | 1 Channel | 30 V | 5.4 A | 28 mOhms | 20 V | 3 V | 7.2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 30 V | 38.5 A | 9.5 mOhms | 20 V | 3 V | 9 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel |