• Transistors
  • MOSFETs

Normally Stocked - YAGEO XSemi - MOSFETs

98 Results
98 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: XP3R303GMT-L
TTI: XP3R303GMT-L
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 30V 31A PMPAK-5x6

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
31 A
3.3 mOhms
20 V
3 V
13.3 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP3N1R8MT
TTI: XP3N1R8MT
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 30V 40.6 A PMPAK-5x6

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
165 A
1.89 mOhms
20 V
3 V
38 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP4060CMT
TTI: XP4060CMT
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 30V 37A PMPAK-5x6

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
120 A
2.25 mOhms
20 V
3 V
33 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP4072CMT
TTI: XP4072CMT
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 30V 23.4 A PMPAK-5x6

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
5.5 mOhms
20 V
3 V
16 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP8NA2R2CXT
TTI: XP8NA2R2CXT
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 80V 35A PMPAK-5x6X

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
80 V
168 A
2.2 mOhms
20 V
4 V
112 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP4NA1R4CMT-A
TTI: XP4NA1R4CMT-A
YAGEO XSemi
Availability:

3,000In Stock

MOSFETs N-CH 45V 49A PMPAK-5x6

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
45 V
223 A
1.4 mOhms
20 V
3 V
47 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP6NA1R7CMT
TTI: XP6NA1R7CMT
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 60V 41.6 A PMPAK-5x6

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
60 V
190 A
1.7 mOhms
20 V
4 V
100 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP9575GH
TTI: XP9575GH
YAGEO XSemi
Availability:

3,000In Stock

End of Life
MOSFETs P-CH -60V -15 A TO-252

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
60 V
15 A
90 mOhms
25 V
3 V
14 nC
- 55 C
+ 150 C
31.3 W
Enhancement
Reel
Datasheet
Mfr: XP60AN750IN
TTI: XP60AN750IN
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 600V 10A TO-220CFM-NL

6,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
600 V
10 A
750 mOhms
30 V
4 V
37 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP9565GEM
TTI: XP9565GEM
YAGEO XSemi
Availability:

12,000In Stock

End of Life
MOSFETs P-CH -40V -6. 5A SO-8

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
P-Channel
1 Channel
40 V
6.5 A
38 mOhms
16 V
2.5 V
13 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: XP50AN1K5I
TTI: XP50AN1K5I
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 500V 5A TO-220CFM

6,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
500 V
5 A
1.55 Ohms
30 V
4 V
15.4 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP2530AGY
TTI: XP2530AGY
YAGEO XSemi
Availability:

3,000In Stock

End of Life
MOSFETs Complementary N ch + P ch 30V/-30

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-26-6
N-Channel, P-Channel
2 Channel
30 V
2.3 A, 3.3 A
72 mOhms, 150 mOhms
20 V
3 V
2.8 nC, 2.5 nC
- 55 C
+ 150 C
1.136 W
Enhancement
Reel
Datasheet
Mfr: XP50AN1K5H
TTI: XP50AN1K5H
YAGEO XSemi
Availability:

3,000In Stock

End of Life
MOSFETs N-CH 500V 5A TO-252

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
N-Channel
1 Channel
500 V
5 A
1.5 Ohms
30 V
4 V
15.4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP65AN1K2IT
TTI: XP65AN1K2IT
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 650V 7A TO-220CFM-T

6,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
650 V
7 A
1.2 Ohms
30 V
4 V
28 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP6677GH
TTI: XP6677GH
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs P-CH -40V -60 A TO-252

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
40 V
60 A
12.3 mOhms
20 V
3 V
44 nC
- 55 C
+ 150 C
69 W
Enhancement
Reel
Datasheet
Mfr: XP9561GH
TTI: XP9561GH
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs P-CH -40V -45 A TO-252

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
40 V
45 A
16 mOhms
20 V
3 V
25 nC
- 55 C
+ 150 C
54.3 W
Enhancement
Reel
Datasheet
Mfr: XP6NA1R4CXT
TTI: XP6NA1R4CXT
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 60V 44.6 A PMPAK-5x6X

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
60 V
210 A
1.45 mOhms
20 V
4 V
122 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP10TN135K
TTI: XP10TN135K
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 100V 3A SOT-223

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-223-4
N-Channel
1 Channel
100 V
3 A
135 mOhms
20 V
3 V
12 nC
- 55 C
+ 150 C
2.78 W
Enhancement
Reel
Datasheet
Mfr: XP2N1K2EN1
TTI: XP2N1K2EN1
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 20V 0.2A SOT-723

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
200 mA
1.2 Ohms
8 V
1 V
700 pC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
Datasheet
Mfr: XP4P016H
TTI: XP4P016H
YAGEO XSemi
Availability:

Not Available Online

MOSFETs P-MOS -40V -45A 16mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
40 V
45 A
16 mOhms
20 V
3 V
51.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP6NA2R4IT
TTI: XP6NA2R4IT
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 60V 93A TO-220CFM-T

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
60 V
93 A
2.4 mOhms
20 V
4 V
120 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP8NA1R2TL
TTI: XP8NA1R2TL
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 80V 300A TOLL

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
N-Channel
1 Channel
80 V
400 A
1.2 mOhms
20 V
5 V
265 nC
- 55 C
+ 175 C
3.75 W
Enhancement
Reel
Datasheet
Mfr: XP3700YT
TTI: XP3700YT
YAGEO XSemi
Availability:

0In Stock

MOSFETs Complementary N ch + P ch 30V/-30

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-6
N-Channel, P-Channel
2 Channel
30 V
6.1 A, 8.7 A
20 mOhms, 45 mOhms
20 V
2.5 V
5 nC, 6 nC
- 55 C
+ 150 C
Enhancement
Reel
Datasheet
Mfr: XP4P040MM
TTI: XP4P040M
YAGEO XSemi
Availability:

Not Available Online

MOSFETs P-MOS -40V -6.2A 40mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
SO-8
P-Channel
1 Channel
40 V
6.2 A
40 mOhms
20 V
3 V
19.2 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: XP4P052AH
TTI: XP4P052AH
YAGEO XSemi
Availability:

Not Available Online

MOSFETs P-MOS -40V -17A 52mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
40 V
17 A
52 mOhms
20 V
3 V
16 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
  • 1
  • 2
  • 3
  • 4