• Transistors
  • MOSFETs

YAGEO XSemi - MOSFETs

98 Results
98 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Datasheet
Mfr: XP8NA2R2CXT
TTI: XP8NA2R2CXT
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 80V 35A PMPAK-5x6X

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
80 V
168 A
2.2 mOhms
20 V
4 V
112 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP4N2R5MT
TTI: XP4N2R5MT
YAGEO XSemi
Availability:

3,000In Stock

MOSFETs N-CH 40V 33.8 A PMPAK-5x6

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
40 V
125 A
2.55 mOhms
20 V
4 V
70 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP6NA1R7CMT
TTI: XP6NA1R7CMT
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 60V 41.6 A PMPAK-5x6

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
60 V
190 A
1.7 mOhms
20 V
4 V
100 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP60SA290DH
TTI: XP60SA290DH
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 600V 13. 3A TO-252

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
N-Channel
1 Channel
600 V
13.3 A
290 mOhms
20 V
5 V
30 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP4N2R1MT
TTI: XP4N2R1MT
YAGEO XSemi
Availability:

3,000In Stock

MOSFETs N-CH 40V 37.5 A PMPAK-5x6

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
40 V
170 A
2.1 mOhms
20 V
5 V
96 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP4NA1R4CMT-A
TTI: XP4NA1R4CMT-A
YAGEO XSemi
Availability:

3,000In Stock

MOSFETs N-CH 45V 49A PMPAK-5x6

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
45 V
223 A
1.4 mOhms
20 V
3 V
47 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP10N3R5XT
TTI: XP10N3R5XT
YAGEO XSemi
Availability:

6,000In Stock

MOSFETs N-CH 100V 28. 5A PMPAK-5x6X

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
100 V
142 A
3.5 mOhms
20 V
4 V
84 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP50AN1K5I
TTI: XP50AN1K5I
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 500V 5A TO-220CFM

6,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
500 V
5 A
1.55 Ohms
30 V
4 V
15.4 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP9565GEM
TTI: XP9565GEM
YAGEO XSemi
Availability:

12,000In Stock

End of Life
MOSFETs P-CH -40V -6. 5A SO-8

12,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
P-Channel
1 Channel
40 V
6.5 A
38 mOhms
16 V
2.5 V
13 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: XP50AN1K5H
TTI: XP50AN1K5H
YAGEO XSemi
Availability:

3,000In Stock

End of Life
MOSFETs N-CH 500V 5A TO-252

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
N-Channel
1 Channel
500 V
5 A
1.5 Ohms
30 V
4 V
15.4 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP65AN1K2IT
TTI: XP65AN1K2IT
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 650V 7A TO-220CFM-T

6,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
650 V
7 A
1.2 Ohms
30 V
4 V
28 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP6677GH
TTI: XP6677GH
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs P-CH -40V -60 A TO-252

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
40 V
60 A
12.3 mOhms
20 V
3 V
44 nC
- 55 C
+ 150 C
69 W
Enhancement
Reel
Datasheet
Mfr: XP2530AGY
TTI: XP2530AGY
YAGEO XSemi
Availability:

3,000In Stock

End of Life
MOSFETs Complementary N ch + P ch 30V/-30

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-26-6
N-Channel, P-Channel
2 Channel
30 V
2.3 A, 3.3 A
72 mOhms, 150 mOhms
20 V
3 V
2.8 nC, 2.5 nC
- 55 C
+ 150 C
1.136 W
Enhancement
Reel
Datasheet
Mfr: XP9561GH
TTI: XP9561GH
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs P-CH -40V -45 A TO-252

6,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
40 V
45 A
16 mOhms
20 V
3 V
25 nC
- 55 C
+ 150 C
54.3 W
Enhancement
Reel
Datasheet
Mfr: XP60AN750IN
TTI: XP60AN750IN
YAGEO XSemi
Availability:

6,000In Stock

End of Life
MOSFETs N-CH 600V 10A TO-220CFM-NL

6,000In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220CFM-3
N-Channel
1 Channel
600 V
10 A
750 mOhms
30 V
4 V
37 nC
- 55 C
+ 150 C
1.92 W
Enhancement
Tube
Datasheet
Mfr: XP9575GH
TTI: XP9575GH
YAGEO XSemi
Availability:

3,000In Stock

End of Life
MOSFETs P-CH -60V -15 A TO-252

3,000In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-252-3/2
P-Channel
1 Channel
60 V
15 A
90 mOhms
25 V
3 V
14 nC
- 55 C
+ 150 C
31.3 W
Enhancement
Reel
Datasheet
Mfr: XP2N1K2EN1
TTI: XP2N1K2EN1
YAGEO XSemi
Availability:

0In Stock

MOSFETs N-CH 20V 0.2A SOT-723

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
200 mA
1.2 Ohms
8 V
1 V
700 pC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
Datasheet
Mfr: XP3700YT
TTI: XP3700YT
YAGEO XSemi
Availability:

0In Stock

MOSFETs Complementary N ch + P ch 30V/-30

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-6
N-Channel, P-Channel
2 Channel
30 V
6.1 A, 8.7 A
20 mOhms, 45 mOhms
20 V
2.5 V
5 nC, 6 nC
- 55 C
+ 150 C
Enhancement
Reel
Datasheet
Mfr: XP3NA3R4AMT
TTI: XP3NA3R4AMT
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-MOS 30V 29A 3.4mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
PMPAK-8
N-Channel
1 Channel
30 V
29 A
3.4 mOhms
20 V
2.3 V
60.8 nC
- 55 C
+ 150 C
5 W
Enhancement
Reel
Datasheet
Mfr: XP3700MT
TTI: XP3700MT
YAGEO XSemi
Availability:

0In Stock

MOSFETs Complementary N ch + P ch 30V/-30

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel, P-Channel
2 Channel
30 V
7.3 A, 11 A
18 mOhms, 45 mOhms
20 V
2 V, 2.4 V
5.2 nC, 6 nC
- 55 C
+ 150 C
3.57 W
Enhancement
Reel
Datasheet
Mfr: XP3C023AMT
TTI: XP3C023AMT
YAGEO XSemi
Availability:

0In Stock

MOSFETs Complementary N ch + P ch 30V/-30

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PMPAK-8
N-Channel, P-Channel
2 Channel
30 V
12 A
10.4 mOhms
20 V
3 V
12 nC
- 55 C
+ 150 C
3.57 W
Enhancement
Reel
XP3NA5R5CMT YAGEO
Datasheet
Mfr: XP3NA5R5CMT
TTI: XP3NA5R5CMT
YAGEO XSemi
Availability:

Not Available Online

MOSFETs N-MOS 30V 23.4A 5.5mOhms

Not Available Online

Call
or
View Details
Reel
Datasheet
Mfr: XP10C150M
TTI: XP10C150M
YAGEO XSemi
Availability:

0In Stock

MOSFETs Complementary N ch + P ch 100V/-1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
N-Channel, P-Channel
1 Channel
100 V
2.5 A
150 mOhms, 160 mOhms
20 V
3 V
11 nC, 32 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Datasheet
Mfr: XP4P040MM
TTI: XP4P040M
YAGEO XSemi
Availability:

Not Available Online

MOSFETs P-MOS -40V -6.2A 40mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
SO-8
P-Channel
1 Channel
40 V
6.2 A
40 mOhms
20 V
3 V
19.2 nC
- 55 C
+ 150 C
2.5 W
Enhancement
Reel
Datasheet
Mfr: XP4P052AH
TTI: XP4P052AH
YAGEO XSemi
Availability:

Not Available Online

MOSFETs P-MOS -40V -17A 52mOhms

Not Available Online

Call
or
View Details
Si
SMD/SMT
TO-252-3
P-Channel
1 Channel
40 V
17 A
52 mOhms
20 V
3 V
16 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
  • 1
  • 2
  • 3
  • 4