YAGEO XSemi - MOSFETs
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XP65SL190DI TTI: XP65SL190DI YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 650V 20A TO-220CFM | 3,000In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 650 V | 20 A | 190 mOhms | 20 V | 5 V | 58 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
6,000In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 15.5 A | 7 mOhms | 25 V | 2 V | 33 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 30 V | 12.7 A | 13.5 mOhms | 20 V | 3 V | 40 nC | - 55 C | + 150 C | 3.13 W | Enhancement | Reel | |||||
Mfr: XP10TN028YT TTI: XP10TN028YT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 100V 7.5 A PMPAK-3x3 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 100 V | 7.5 A | 28 mOhms | 20 V | 3 V | 14 nC | - 55 C | + 150 C | 3.125 W | Enhancement | Reel | ||||
3,000In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 5.8 A | 50 mOhms | 20 V | 3 V | 6.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 60 V | 1.6 A | 250 mOhms | 20 V | 3 V | 5 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 100 V | 48.5 A | 11 mOhms | 20 V | 4 V | 35 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
3,000In Stock | Si | SMD/SMT | TO-252-3/2 | N-Channel | 1 Channel | 30 V | 62 A | 5 mOhms | 20 V | 3 V | 23 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP10NA8R4IT TTI: XP10NA8R4IT YAGEO XSemi Availability: 3,000In StockMOSFETs N-CH 100V 44A TO-220CFM-T | 3,000In Stock | Si | Through Hole | TO-220CFM-3 | N-Channel | 1 Channel | 100 V | 44 A | 8.4 mOhms | 20 V | 4 V | 42 nC | - 55 C | + 150 C | 1.92 W | Enhancement | Tube | ||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 150 V | 15.8 A | 59 mOhms | 20 V | 4 V | 16 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
9,000In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 13.3 A | 10 mOhms | 20 V | 3 V | 34 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 30 V | 18.5 A | 4.5 mOhms | 20 V | 3 V | 17.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
6,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 132 A | 3.88 mOhms | 20 V | 4 V | 85 nC | - 55 C | + 150 C | 2 W | Enhancement | Tube | |||||
3,000In Stock | Si | SMD/SMT | SO-8 | N-Channel, P-Channel | 2 Channel | 30 V | 5.5 A, 7.8 A | 20 mOhms, 45 mOhms | 20 V | 2.2 V | 5 nC, 5.8 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | |||||
Mfr: XP3NA2R4MT TTI: XP3NA2R4MT YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 36.5 A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 118 A | 2.4 mOhms | 20 V | 3 V | 41 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
9,000In Stock | Si | SMD/SMT | SO-8 | P-Channel | 1 Channel | 30 V | 9.3 A | 20 mOhms | 20 V | 3 V | 12 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | SOT-23S-3 | P-Channel | 1 Channel | 20 V | 4 A | 52 mOhms | 8 V | 1 V | 9 nC | - 55 C | + 150 C | 1.25 W | Enhancement | Reel | |||||
12,000In Stock | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 30 V | 14.6 A | 10 mOhms | 20 V | 3 V | 34 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | |||||
Mfr: XP3N5R0AYT TTI: XP3N5R0AYT YAGEO XSemi Availability: 9,000In StockMOSFETs N-CH 30V 63.5 A PMPAK-3x3 | 9,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 20 A | 5 mOhms | 20 V | 2.3 V | 40 nC | - 55 C | + 150 C | 3.12 W | Enhancement | Reel | ||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | P-Channel | 1 Channel | 30 V | 33.5 A | 3 mOhms | 20 V | 3 V | 76 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
Mfr: XP10A250YT TTI: XP10A250YT YAGEO XSemi Availability: 6,000In StockMOSFETs Dual N Channe l 100V 2.1A PMPAK-3x | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 100 V | 2.1 A | 250 mOhms | 20 V | 3 V | 5.5 nC | - 55 C | + 150 C | 2.5 W | Enhancement | Reel | ||||
Mfr: XP3R303GMT-L TTI: XP3R303GMT-L YAGEO XSemi Availability: 6,000In StockMOSFETs N-CH 30V 31A PMPAK-5x6 | 6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 31 A | 3.3 mOhms | 20 V | 3 V | 13.3 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | ||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 165 A | 1.89 mOhms | 20 V | 3 V | 38 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 120 A | 2.25 mOhms | 20 V | 3 V | 33 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel | |||||
6,000In Stock | Si | SMD/SMT | PMPAK-8 | N-Channel | 1 Channel | 30 V | 5.5 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 5 W | Enhancement | Reel |