ES2 - YAGEO - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AA-2 | 200 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 950 mV | 50 A | 5 uA | 35 ns | - 55 C | + 150 C | ES2 | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 50 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 950 mV | 50 A | 5 uA | 35 ns | - 55 C | + 150 C | ES2 | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 600 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.7 V | 50 A | 5 uA | 35 ns | - 55 C | + 150 C | ES2 | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 100 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 950 mV | 50 A | 5 uA | 35 ns | - 55 C | + 150 C | ES2 | Reel | ||||
0In Stock | SMD/SMT | DO-214AA-2 | 400 V | 2 A | Ultra Fast Recovery Rectifiers | Single | 1.3 V | 50 A | 5 uA | 35 ns | - 55 C | + 150 C | ES2 | Reel |