YAGEO - Resistor Networks & Arrays
7,446 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | TC | Arrays | SMD/SMT | 5.1 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 3.9 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 71.5 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | 0612 (1632 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 390 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 8.2 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 220 kOhms | 1 % | Decade Resistance | 4 Resistor | 6 Pin | 200 PPM / C | - 55 C | + 155 C | 2012 (5032 metric) | 5.08 mm | 3.2 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 2512 (6432 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 270 Ohms | 1 % | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 155 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 232 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | AF_Array | Resistor Arrays | SMD/SMT | 68 Ohms | 5 % | 4 | 8 | 200 PPM / C | - 55 C | + 155 C | 1 mm | 2 mm | 0.45 mm | |||||||
0In Stock | YC | Resistor Arrays | SMD/SMT | 16.9 Ohms | 1 % | Convex | 4 | 8 | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | YC | Resistor Arrays | SMD/SMT | 56 kOhms | 1 % | Convex | 4 | 8 | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | 0804 (2010 metric) | |||||||||||||||||
0In Stock | YC | Resistor Arrays | SMD/SMT | 475 kOhms | 1 % | Convex | 4 | 8 | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 68 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 6.8 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) |