YAGEO - Resistor Networks & Arrays
7,446 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | YC | Arrays | SMD/SMT | 240 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 24 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 150 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 1.5 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 5.6 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 499 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 5.6 Ohms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 6.8 Ohms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | 1606 (4016 metric) | ||||||||||||||||
0In Stock | Reel | YC | Arrays | 1606 (4016 metric) | ||||||||||||||||
0In Stock | Reel | YC | Arrays | 1606 (4016 metric) | ||||||||||||||||
0In Stock | Reel | YC | 2512 (6432 metric) | |||||||||||||||||
0In Stock | Reel | YC | 2512 (6432 metric) | |||||||||||||||||
0In Stock | Reel | YC | 2512 (6432 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 2.4 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 2.7 Ohms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 3.6 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 560 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 680 kOhms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 91 Ohms | 5 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 1.4 kOhms | 1 % | 4 Resistor | 200 PPM / C | - 55 C | + 125 C | 0502 (1406 metric) | 1.4 mm | 0.6 mm | 0.35 mm | ||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 8.87 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 100 kOhms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.45 mm | ||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | 1606 (4016 metric) |