YAGEO - Resistor Networks & Arrays
7,357 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistor Values | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | TC | Arrays | SMD/SMT | 24.9 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.4 mm | ||||
Mfr: YC164-JR-100RL TTI: Not Assigned YAGEO Availability: 0In StockResistor Networks & Arrays 0 ohm 5% 1/16W | 0In Stock | Reel | YC | Arrays | SMD/SMT | 0 Ohms | 5 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||
0In Stock | Reel | YC | 0502 (1406 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0612 (1632 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 10 Ohms | 5 % | Isolated | 2 Resistor | 4 Pin | 200 PPM / C | - 55 C | + 125 C | 0404 (1010 metric) | 1 mm | 1 mm | 0.3 mm | ||||
0In Stock | Reel | YC | 1606 (4016 metric) | |||||||||||||||||
0In Stock | Reel | YC | - 55 C | + 155 C | 0804 (2010 metric) | |||||||||||||||
0In Stock | Reel | YC | 0502 (1406 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 62 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 100 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 125 C | 0804 (2010 metric) | 2 mm | 1 mm | 0.3 mm | ||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 27.4 Ohms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | - 55 C | + 155 C | 0804 (2010 metric) | |||||||||||||||
0In Stock | Reel | YC | 1206 (3216 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | TC | Arrays | SMD/SMT | 9.1 kOhms | 1 % | Isolated | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | ||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | 0404 (1010 metric) | |||||||||||||||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 15 Ohms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | YC | Arrays | SMD/SMT | 4.75 kOhms | 1 % | 4 Resistor | 8 Pin | 200 PPM / C | - 55 C | + 155 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 0.6 mm | |||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | AF | Arrays | SMD/SMT | 5 % | 200 PPM / C | - 55 C | + 155 C | 1 mm | 1 mm | 0.3 mm | |||||||||
0In Stock | Reel | AF | AEC-Q200 | |||||||||||||||||
0In Stock | Reel | AF | AEC-Q200 |