YAGEO - Metal Oxide Resistors
6,756 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 75 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF100JB-73-180R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 180ohm 5% 1W Metal Oxide Film | 0In Stock | 180 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 120 kOhms | 500 mW (1/2 W) | 250 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF | ||||||||
Mfr: RSF200JB-73-8K2 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 8.2K Ohm 5% | 0In Stock | 8.2 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 120 Ohms | 5 W | 500 V | 5 % | Axial | 300 PPM / C | 6.5 mm | 17.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF100JT-73-100R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 100ohm 5% 1W Metal Oxide Film | 0In Stock | 100 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Reel | ||||||
0In Stock | 2.2 Ohms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | ||||||
Mfr: RSF200JB-73-39K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 39K Ohm 5% | 0In Stock | 39 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-0R62 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 0.62ohm 5% 1W Metal Oxide Film | 0In Stock | 620 mOhms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 27 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
0In Stock | 56 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | |||||||
Mfr: RSF200JB-73-750R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2W 750 Ohm 5% | 0In Stock | 750 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-18K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 18Kohm 5% 2W Metal Oxide Film | 0In Stock | 18 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF200JB-73-12R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 12ohm 5% 2W Metal Oxide Film | 0In Stock | 12 Ohms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
Mfr: RSF100JB-73-1R8 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1.8 ohm 5% 1W Metal Oxide Film | 0In Stock | 1.8 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | 4.5 mm | 11.5 mm | - 55 C | + 235 C | RSF | Bulk | ||||||
0In Stock | 270 kOhms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 3.3 mm | 9 mm | - 55 C | + 155 C | RSF-S | ||||||||
Mfr: RSF200JR-73-10K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 10Kohm 5% 2W Metal Oxide Film | 0In Stock | 10 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 235 C | RSF | Reel | ||||||
0In Stock | 180 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 4.7 kOhms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF-S | ||||||||
0In Stock | 150 kOhms | 5 W | 750 V | 5 % | Axial | 300 PPM / C | 8.5 mm | 24.5 mm | 38 mm | - 55 C | + 155 C | RSF | |||||||
Mfr: RSF100JB-73-100R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1W 100 Ohm 5% | 0In Stock | 100 Ohms | 1 W | 350 V | 5 % | Axial | 300 PPM / C | - 55 C | + 155 C | RSF | Bulk | ||||||||
0In Stock | 220 kOhms | 2 W | 350 V | 5 % | Axial | 300 PPM / C | 5 mm | 15.5 mm | - 55 C | + 155 C | RSF | ||||||||
Mfr: SQP10AJB-1K TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 1Kohm 5% 10W Cement Resistor | 0In Stock | 1 kOhms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk | |||||
Mfr: SQP300JB-10R TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 10ohm 5% 3W Cement Resistor | 0In Stock | 10 Ohms | 3 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 8 mm | 8 mm | - 55 C | + 155 C | SQP | Bulk | |||||
Mfr: SQP10AJB-2K4 TTI: Not Assigned YAGEO Availability: 0In StockMetal Oxide Resistors 2.4kOhms 10W 300ppm 5% 500V Axial High Power | 0In Stock | 2.4 kOhms | 10 W | 500 V | 5 % | Axial | 300 PPM / C | 48 mm | 9.5 mm | 9 mm | - 55 C | + 155 C | SQP | Bulk |