MCF - YAGEO - MELF Resistors
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCF | 100 kOhms | 250 mW (1/4 W) | 5 % | ||||||||||||
0In Stock | MCF | 150 Ohms | 250 mW (1/4 W) | 5 % | ||||||||||||
0In Stock | MCF | |||||||||||||||
0In Stock | MCF | 180 Ohms | 5 % | - 350 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | 39 Ohms | 5 % | - 350 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | 22 Ohms | 250 mW (1/4 W) | 5 % | ||||||||||||
0In Stock | MCF | 3.3 kOhms | 5 % | - 350 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | 470 Ohms | 5 % | - 350 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | 100 Ohms | 5 % | - 350 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | |||||||||||||||
0In Stock | MCF | 33 Ohms | 250 mW (1/4 W) | 5 % | ||||||||||||
0In Stock | MCF | |||||||||||||||
0In Stock | MCF | 1.8 kOhms | 5 % | - 350 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | 33 Ohms | 250 mW | 5 % | ||||||||||||
0In Stock | MCF | 47 Ohms | 250 mW (1/4 W) | 5 % | ||||||||||||
0In Stock | MCF | |||||||||||||||
0In Stock | MCF | 220 kOhms | 5 % | - 1000 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | 10 Ohms | 5 % | - 350 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | 750 Ohms | 5 % | - 350 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | 27 Ohms | 5 % | - 350 PPM / C, 0 PPM / C | ||||||||||||
0In Stock | MCF | MELF 0207 | ||||||||||||||
0In Stock | MCF | 180 kOhms | 250 mW (1/4 W) | 5 % | ||||||||||||
0In Stock | MCF | 560 kOhms | 250 mW (1/4 W) | 5 % | ||||||||||||
0In Stock | MCF | 240 Ohms | 250 mW (1/4 W) | 5 % | Reel | |||||||||||
0In Stock | MCF | 39 kOhms | 250 mW (1/4 W) | 5 % |
- 1
- 2