YAGEO - MELF Resistors
7,189 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMF | 2.61 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
Mfr: MMF25SBRD35K7 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 35.7 kOhms 1/4 W 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF- Mini | 35.7 kOhms | 250 mW (1/4 W) | 0.1 % | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMP | 18 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
Mfr: MMF204BRC5K1 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 5.1 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 5.1 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF- Mini | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||||||
0In Stock | MMF | 1.6 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 6.81 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
Mfr: MMF204BRC47K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 47 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 47 kOhms | 400 mW | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 3 kOhms | 250 mW | 0.5 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 3.48 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 12.7 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
Mfr: MMF25SBRD44K2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 44.2 kOhms 1/4 W 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF- Mini | 44.2 kOhms | 250 mW (1/4 W) | 0.1 % | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF- Mini | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||||||
0In Stock | MMF | 59 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMF | 5.1 kOhms | 0.1 % | 25 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
0In Stock | MMP | 47 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 10 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 12 kOhms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMP | 2 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 390 kOhms | 2 W | 5 % | AEC-Q200 | |||||||||||
0In Stock | MMP | 182 Ohms | 2 W | 1 % | 50 PPM / C | AEC-Q200 | ||||||||||
0In Stock | MMF | 2.7 kOhms | 0.5 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | |||||||||
Mfr: MMF204BRD10K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 10 kOhms 400 mW 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF | 10 kOhms | 400 mW | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
Mfr: MMF25SBRD1K8 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 1.8 kOhms 1/4 W 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF- Mini | 1.8 kOhms | 250 mW (1/4 W) | 0.1 % | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF25SBRD33K TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 33 k Ohms 1/4 W 0.1 % AEC-Q200 Miniature Version | 0In Stock | MMF- Mini | 33 kOhms | 250 mW (1/4 W) | 0.1 % | 1.4 mm | 3.5 mm | AEC-Q200 |