YAGEO - MELF Resistors
7,189 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMF- Mini | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||||||
0In Stock | MMF | 1.6 kOhms | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | |||||||||
Mfr: MMF204FRE18R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 18 Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 18 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 576 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 11.5 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 121 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE12R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 12 Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 12 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 270 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF- Mini | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||||||
0In Stock | MMF | 19.6 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.47 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE1K5 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 1.5 kOhms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF- Mini | 1.5 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | ||||
0In Stock | MMF | 1.65 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 1.78 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE1R2 TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 1.2 Ohms 400 mW 1 % AEC-Q200 Miniature Version | 0In Stock | MMF- Mini | 1.2 Ohms | 400 mW | 1 % | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||||||
0In Stock | MMF- Mini | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||||||
0In Stock | MMF | 21.5 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
Mfr: MMF204FRE220R TTI: Not Assigned YAGEO Availability: 0In StockMELF Resistors 220 Ohms 0.4W 1% 50PPM AEC-Q200 | 0In Stock | MMF | 220 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.4 mm | 3.5 mm | AEC-Q200 | Reel | |||
0In Stock | MMF | 62 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 649 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 681 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 2.2 kOhms | 600 mW | 1 % | 50 PPM / C | 2.2 mm | 5.9 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 301 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 30.1 kOhms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 | ||||||||
0In Stock | MMF | 30 Ohms | 400 mW | 1 % | 50 PPM / C | 1.4 mm | 3.5 mm | AEC-Q200 |