YAGEO - Thick Film Resistors - SMD
78,002 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RC0603FR-0710ML TTI: RC0603FR-0710ML YAGEO Availability: 1,490,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 10MOhms, 1%, 1/10W | 1,490,000In Stock | Reel | RC L | 10 MOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603JR-07470RL TTI: RC0603JR-07470RL YAGEO Availability: 5,865,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 470Ohms, 5%, 1/10W | 5,865,000In Stock | Reel | RC L | 470 Ohms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0805JR-070RL TTI: RC0805JR-070RL YAGEO Availability: 45,000In Stock4,190,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0805, 0Ohms, 5%, 1/8W | 45,000In Stock4,190,000 On Order Expected | Reel | RC L | 0 Ohms | 125 mW (1/8 W) | 5 % | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | General Purpose | Zero Ohm Jumpers | |||||
Mfr: RC0603JR-0710KL TTI: RC0603JR-0710KL YAGEO Availability: 11,885,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 10kOhms, 5%, 1/10W | 11,885,000In Stock | Reel | RC L | 10 kOhms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603JR-07220RL TTI: RC0603JR-07220RL YAGEO Availability: 595,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 220Ohms, 5%, 1/10W | 595,000In Stock | Reel | RC L | 220 Ohms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0402FR-07100RL TTI: RC0402FR-07100RL YAGEO Availability: 16,580,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 100Ohms, 1%, 1/16W | 16,580,000In Stock | Reel | RC L | 100 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0603JR-07100RL TTI: RC0603JR-07100RL YAGEO Availability: 8,225,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 100Ohms, 5%, 1/10W | 8,225,000In Stock | Reel | RC L | 100 Ohms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603JR-0733RL TTI: RC0603JR-0733RL YAGEO Availability: 125,000In Stock330,000 On Order Expected 18-Dec-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 33Ohms, 5%, 1/10W | 125,000In Stock330,000 On Order Expected 18-Dec-26 | Reel | RC L | 33 Ohms | 100 mW (1/10 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-0747K5L TTI: RC0603FR-0747K5L YAGEO Availability: 6,350,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 47.5kOhms, 1%, 1/10W | 6,350,000In Stock | Reel | RC L | 47.5 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-074K99L TTI: RC0603FR-074K99L YAGEO Availability: 1,965,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 4.99kOhms, 1%, 1/10W | 1,965,000In Stock | Reel | RC L | 4.99 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0201FR-071KL TTI: RC0201FR-071KL YAGEO Availability: 40,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0201, 1kOhms, 1%, 1/20W | 40,000In Stock | Reel | RC L | 1 kOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: RC0805FR-074K7L TTI: RC0805FR-074K7L YAGEO Availability: 1,615,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0805, 4.7kOhms, 1%, 1/8W | 1,615,000In Stock | Reel | RC L | 4.7 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0402FR-0733R2L TTI: RC0402FR-0733R2L YAGEO Availability: 1,740,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 33.2Ohms, 1%, 1/16W | 1,740,000In Stock | Reel | RC L | 33.2 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-07499RL TTI: RC0402FR-07499RL YAGEO Availability: 620,000In Stock1,820,000 On Order Expected Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 499Ohms, 1%, 1/16W | 620,000In Stock1,820,000 On Order Expected | Reel | RC L | 499 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC0402FR-074K75L TTI: RC0402FR-074K75L YAGEO Availability: 5,440,000In Stock560,000 On Order Expected 23-Nov-26 Thick Film Resistors - SMD General Purpose Chip Resistor 0402, 4.75kOhms, 1%, 1/16W | 5,440,000In Stock560,000 On Order Expected 23-Nov-26 | Reel | RC L | 4.75 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability | |||||
Mfr: RC1206FR-071ML TTI: RC1206FR-071ML YAGEO Availability: 2,925,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 1206, 1MOhms, 1%, 1/4W | 2,925,000In Stock | Reel | RC L | 1 MOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0603FR-071KL TTI: RC0603FR-071KL YAGEO Availability: 27,555,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 1kOhms, 1%, 1/10W | 27,555,000In Stock | Reel | RC L | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0603FR-071RL TTI: RC0603FR-071RL YAGEO Availability: 510,000In Stock10,000 On Order Expected 04-Jan-27 Thick Film Resistors - SMD General Purpose Chip Resistor 0603, 1Ohms, 1%, 1/10W | 510,000In Stock10,000 On Order Expected 04-Jan-27 | Reel | RC L | 1 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0201FR-071ML TTI: RC0201FR-071ML YAGEO Availability: 1,880,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0201, 1MOhms, 1%, 1/20W | 1,880,000In Stock | Reel | RC L | 1 MOhms | 50 mW (1/20 W) | 1 % | 200 PPM / C | - 55 C | + 125 C | 25 V | 0201 | 0603 | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.23 mm (0.009 in) | High Reliability | |||||
Mfr: AC0402FR-07100KL TTI: AC0402FR-07100KL YAGEO Availability: 52,390,000In StockThick Film Resistors - SMD 100 kOhms 1/16 W 50 V 1% 0402 100 PPM / C - 55 C + 155 C AEC-Q200 | 52,390,000In Stock | Reel | AC | 100 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | RMCF0402FT100K | |||
Mfr: AC0603FR-071KL TTI: AC0603FR-071KL YAGEO Availability: 1,795,000In StockThick Film Resistors - SMD 1 kOhms 1/10 W 75 V 1 % 0603 100 PPM / C - 55 C / + 155 C AEC-Q200 | 1,795,000In Stock | Reel | AC | 1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | AEC-Q200 | RMCF0603FT1K00 | |||
Mfr: RC1206JR-0710KL TTI: RC1206JR-0710KL YAGEO Availability: 16,460,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 1206, 10kOhms, 5%, 1/4W | 16,460,000In Stock | Reel | RC L | 10 kOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | High Reliability | |||||
Mfr: RC0805JR-07330RL TTI: RC0805JR-07330RL YAGEO Availability: 605,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0805, 330Ohms, 5%, 1/8W | 605,000In Stock | Reel | RC L | 330 Ohms | 125 mW (1/8 W) | 5 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | High Reliability | |||||
Mfr: RC0603FR-073K01L TTI: RC0603FR-073K01L YAGEO Availability: 530,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0603, 3.01kOhms, 1%, 1/10W | 530,000In Stock | Reel | RC L | 3.01 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | High Reliability | |||||
Mfr: RC0402FR-0733KL TTI: RC0402FR-0733KL YAGEO Availability: 3,800,000In StockThick Film Resistors - SMD General Purpose Chip Resistor 0402, 33kOhms, 1%, 1/16W | 3,800,000In Stock | Reel | RC L | 33 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | High Reliability |