YAGEO - Ferrite Beads
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 40 mOhms | - 40 C | + 85 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Not Available Online | PB | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | Ferrite Chip Beads | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SB | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SB | |||||||||||||||||||
Not Available Online | SB | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 220 Ohms | 300 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | SB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 200 mA | 25% | 400 mOhms | - 40 C | + 85 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Not Available Online | SB | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 600 Ohms | 400 mA | 25 % | 300 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | PB | Ferrite Chip Beads | SMD/SMT | 1608 (3216 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Not Available Online | SB | |||||||||||||||||||
Not Available Online |