YAGEO - Tantalum Capacitors - Solid Leaded
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Length | Diameter | Tolerance | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Type | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T256B336K015CS 7511 TTI: M39003/10-3522S7511 YAGEO Availability: 70In StockTantalum Capacitors - Solid Leaded 33UF 15V 10% B C-FR | 70In Stock | 33 uF | 15 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 240 mOhms | - 55 C | + 125 C | Straight | Hermetically Sealed | T216 CSS13 | Reel | |||||
Mfr: T256B336K015CS 7511 TTI: T256B336K015CS 7511 YAGEO Availability: 70In StockTantalum Capacitors - Solid Leaded 33UF 15V 10% B C-FR | 70In Stock | Reel | |||||||||||||||||
Mfr: T262C126K050PS TTI: M39003/09-0177 YAGEO Availability: 60In StockTantalum Capacitors - Solid Leaded 12UF 50V 10% C P-FR | 60In Stock | 12 uF | 50 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 10 % | 210 mOhms | - 55 C | + 125 C | Straight | Hermetically Sealed | T262 CSR21 | Tray | |||||
Mfr: T222A105K020PS 7200 TTI: M39003/02-0079TR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 1UF 20V 10% A P-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T216B336K010CS 7200 TTI: M39003/10-3012STR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 10V 10% B C-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T222B105K075CS 7200 TTI: M39003/02-3092TR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 1UF 75V 10% B C-FR | 0In Stock | 1 uF | 75 VDC | Axial | 9.91 mm (0.39 in) | 3.51 mm | 10 % | 8 Ohms | - 55 C | + 125 C | Straight | Hermetically Sealed | T222 CSR09 | Reel | |||||
Mfr: T212D127K015PS 7200 TTI: T212D127K015PS 7200 YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 120UF 15V 10% D P-FR | 0In Stock | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | Reel | |||||||||||||||
Mfr: T242C477K006PS 7200 TTI: T242C477K006PS 7200 YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 470UF 6V 10% C P-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T252A155K050PS 7200 TTI: M39003/06-0177TR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 1.5UF 50V 10% A P-FR | 0In Stock | 1.5 uF | 50 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 5 Ohms | - 55 C | + 125 C | Straight | Hermetically Sealed | T252 CSR33 | Reel | |||||
Mfr: T212B336K010CS 7200 TTI: M39003/01-7029TR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 33UF 10V 10% B C-FR | 0In Stock | 33 uF | 10 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 2.1 Ohms | - 55 C | + 125 C | Straight | Hermetically Sealed | T212 CSR13 | Reel | |||||
Mfr: T212A474K100BS 7200 TTI: T212A474K100BS 7200 YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded .47UF 100V 10% A B-FR | 0In Stock | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | Reel | |||||||||||||||
Mfr: T216A335K015CS 7200 TTI: T216A335K015CS 7200 YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 3.3UF 15V 10% A C-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T216B685K035BS 7200 TTI: M39003/10-2044STR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8UF 35V 10% B B-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T216C127K010CS 7200 TTI: T216C127K010CS 7200 YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 120UF 10V 10% C C-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T222A105K020PS 7200 TTI: T222A105K020PS 7200 YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 1UF 20V 10% A P-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T140B826K010AS7200 TTI: T140B826K010AS7200 YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 82UF 10V 10% | 0In Stock | 82 uF | 10 VDC | Axial | 11.13 mm (0.438 in) | 4.45 mm | 10 % | 1.3 Ohms | - 55 C | + 125 C | Hermetically Sealed | Tantalum Solid Hermetically Sealed | Reel | ||||||
Mfr: T252A155K050PS 7200 TTI: T252A155K050PS 7200 YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 1.5UF 50V 10% A P-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T216C127K010CS 7200 TTI: M39003/10-3016STR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 120UF 10V 10% C C-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T212C685K100RS 4252 TTI: T212C685K100RS 4252 YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8UF 100V 10% C R-FR | 0In Stock | MIL-PRF-39003 | Tantalum Solid Hermetically Military Sealed | Tray | |||||||||||||||
Mfr: T212D127K015PS 7200 TTI: M39003/01-2516TR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 120UF 15V 10% D P-FR | 0In Stock | Reel | |||||||||||||||||
Mfr: T216A335K015CS 7200 TTI: M39003/10-3020STR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 3.3UF 15V 10% A C-FR | 0In Stock | 3.3 uF | 15 VDC | Axial | 7.26 mm (0.286 in) | 3.43 mm | 10 % | 1 Ohms | - 55 C | + 125 C | Straight | Hermetically Sealed | T216 CSS13 | Reel | |||||
Mfr: T216B565K035BS 7200 TTI: M39003/10-2043STR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 5.6UF 35V 10% B B-FR | 0In Stock | 5.6 uF | 35 VDC | Axial | 12.04 mm (0.474 in) | 4.7 mm | 10 % | 470 mOhms | - 55 C | + 125 C | Straight | Hermetically Sealed | T216 CSS13 | Reel | |||||
YAGEO Availability: Not Available OnlineTantalum Capacitors - Solid Leaded 10UF 25V 20% E | Not Available Online | Bulk | |||||||||||||||||
Mfr: T212C226M035CS 7200 TTI: M39003/01-7112TR YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 22UF 35V 20% C C-FR | 0In Stock | 22 uF | 35 VDC | Axial | 17.42 mm (0.686 in) | 7.34 mm | 20 % | 1.3 Ohms | - 55 C | + 125 C | Straight | Hermetically Sealed | T212 CSR13 | Reel | |||||
Mfr: T212C685K100RS 4252 TTI: M39003/01-5567C YAGEO Availability: 0In StockTantalum Capacitors - Solid Leaded 6.8UF 100V 10% C R-FR | 0In Stock | Tray |