• Film Capacitors

R76 - YAGEO - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 76PF2270GY50J
TTI: R76PF2270GY50J
YAGEO
Availability:

0In Stock

Film Capacitors .027UF 630V 5%

0In Stock

Please adjust quantity to Min / Mult value
27 nF
630 VDC
Radial
Polypropylene (PP)
10 mm (0.393 in)
13 mm (0.511 in)
6 mm (0.236 in)
5 %
2 Pin
23.6 mOhms
12 mm (0.472 in)
Straight
- 55 C
+ 110 C
R76
Reel
Datasheet
Mfr: 76PF2270DQ50J
TTI: R76PF2270DQ50J
YAGEO
Availability:

0In Stock

Film Capacitors .027UF 630V 5%

0In Stock

Please adjust quantity to Min / Mult value
27 nF
630 VDC
Radial
Polypropylene (PP)
10 mm (0.393 in)
13 mm (0.511 in)
6 mm (0.236 in)
5 %
2 Pin
23.6 mOhms
12 mm (0.472 in)
Straight
- 55 C
+ 110 C
R76
Ammo Pack