• Film Capacitors

R47 - YAGEO - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 474R322050A1KV057
TTI: R474R322050A1KV057
YAGEO
Availability:

Not Available Online

Film Capacitors .22UF 440V 10%

Not Available Online

Call
or
View Details
0.22 uF
1 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.082 in)
32 mm (1.259 in)
9 mm (0.354 in)
EMI Suppression Capacitors
440 VAC
10 %
2 Pin
17 mm (0.669 in)
Straight
- 40 C
+ 110 C
R47
Tray