• Film Capacitors

C4AT - YAGEO - Film Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: C4ATFBW4500A3EK
TTI: C4ATFBW4500A3EK
YAGEO
Availability:

Not Available Online

Film Capacitors 5.0UF 400V 10%

Not Available Online

Call
or
View Details
5 uF
400 VDC
Radial
Polypropylene (PP)
27.5 mm (1.082 in)
32 mm (1.259 in)
18 mm (0.708 in)
Power Film Capacitors
250 VAC
10 %
4 Pin
2.2 mOhms
33 mm (1.299 in)
Straight
- 40 C
+ 85 C
C4AT
Box
Datasheet
Mfr: 4ATGBW4680A3GK
TTI: C4ATGBW4680A3GK
YAGEO
Availability:

0In Stock

Film Capacitors 4600UF 450V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
450 VDC
Radial
Polypropylene (PP)
27.5 mm (1.082 in)
32 mm (1.259 in)
22 mm (0.866 in)
Power Film Capacitors
275 VAC
10 %
4 Pin
1.6 mOhms
37 mm (1.456 in)
Straight
- 40 C
+ 85 C
C4AT
Bulk